Part Details for LTC1705EGN#TRPBF by Analog Devices Inc
Overview of LTC1705EGN#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC1705EGN#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC1705EGN#TRPBF-ND
|
DigiKey | IC PWR SUPPLY CONTROLLER 28SSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.4207 | Buy Now |
DISTI #
584-LTC1705EGN#TRPBF
|
Mouser Electronics | Switching Voltage Regulators 2x 550kHz Sync Sw Reg Cntr w/ 5-B VID & RoHS: Compliant | 0 |
|
$7.6300 | Order Now |
|
Analog Devices Inc | 2x 550kHz Sync Sw Reg Cntr w/ Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$5.7400 / $7.4207 | Buy Now |
DISTI #
LTC1705EGNTRPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$7.4200 / $7.7000 | Buy Now |
Part Details for LTC1705EGN#TRPBF
LTC1705EGN#TRPBF CAD Models
LTC1705EGN#TRPBF Part Data Attributes:
|
LTC1705EGN#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1705EGN#TRPBF
Analog Devices Inc
Dual 550kHz Synchronous Switching Regulator Controller with 5-Bit VID and 150mA LDO
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 05-08-1641 (GN28) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3.15 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 650 kHz | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9116 mm |
Alternate Parts for LTC1705EGN#TRPBF
This table gives cross-reference parts and alternative options found for LTC1705EGN#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1705EGN#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1705EGN | Dual Switching Controller, Voltage-mode, 5A, 650kHz Switching Freq-Max, BICMOS, PDSO28 | Analog Devices Inc | LTC1705EGN#TRPBF vs LTC1705EGN |
1415316 | https://4donline.ihs.com/images/VipMasterIC/IC/LITC/LITCS10181/LITCS10181-1.pdf | Transferred | LTC1705EGN#TRPBF vs 1415316 |
2089.39752 | LTC1705 | LTC1705 - Dual 550kHz Synchronous Switching Regulator Controller with 5-Bit VID and 150mA LDO; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | LTC1705EGN#TRPBF vs 2089.39752 |
7.38 | 1742 | https://4donline.ihs.com/images/VipMasterIC/IC/LITC/LITCS10181/LITCS10181-1.pdf | LTC1705EGN#TRPBF vs 7.38 |
Analog Devices Inc | LTC1705EGN#PBF | LTC1705 | LTC1705EGN#TRPBF vs Analog Devices Inc |