Part Details for LTC1701BES5 by Linear Technology
Overview of LTC1701BES5 by Linear Technology
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC1701BES5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 45 |
|
RFQ | ||
|
Quest Components | 1.1 A SWITCHING REGULATOR, 1000 kHz SWITCHING FREQ-MAX, PDSO5 | 70 |
|
$2.6100 / $5.2200 | Buy Now |
|
Quest Components | 1.1 A SWITCHING REGULATOR, 1000 kHz SWITCHING FREQ-MAX, PDSO5 | 36 |
|
$1.0500 / $1.7500 | Buy Now |
|
Quest Components | 1.1 A SWITCHING REGULATOR, 1000 kHz SWITCHING FREQ-MAX, PDSO5 | 1963 |
|
$2.6100 / $5.2200 | Buy Now |
|
Chip1Cloud | 1MHz Step-Down DC/DC Converters in SOT-23 | 6000 |
|
RFQ |
Part Details for LTC1701BES5
LTC1701BES5 CAD Models
LTC1701BES5 Part Data Attributes:
|
LTC1701BES5
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1701BES5
Linear Technology
LTC1701 - 1MHz Step-Down DC/DC Converter in SOT-23; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | LSSOP, | |
Pin Count | 5 | |
Manufacturer Package Code | S5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | CONSTANT OFF TIME | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2.95 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.625 mm |
Alternate Parts for LTC1701BES5
This table gives cross-reference parts and alternative options found for LTC1701BES5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1701BES5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1701BES5#TRM | Switching Regulator, Current-mode, 1.1A, 1000kHz Switching Freq-Max, PDSO5 | Analog Devices Inc | LTC1701BES5 vs LTC1701BES5#TRM |
LTC1701BES5#TRMPBF | 1MHz Step-Down DC/DC Converter in SOT-23 | Analog Devices Inc | LTC1701BES5 vs LTC1701BES5#TRMPBF |
LTC1701BES5 | Switching Regulator, Current-mode, 1.1A, 1000kHz Switching Freq-Max, PDSO5 | Analog Devices Inc | LTC1701BES5 vs LTC1701BES5 |
LTC1701BES5#TRM | LTC1701 - 1MHz Step-Down DC/DC Converter in SOT-23; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LTC1701BES5 vs LTC1701BES5#TRM |
LTC1701BES5#PBF | LTC1701 - 1MHz Step-Down DC/DC Converter in SOT-23; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LTC1701BES5 vs LTC1701BES5#PBF |
LTC1701BES5#TR | LTC1701 - 1MHz Step-Down DC/DC Converter in SOT-23; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LTC1701BES5 vs LTC1701BES5#TR |