-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
No RSENSE Synchronous Step-Up DC/DC Controller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1700EMS#PBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK6261
|
Newark | Dc/Dc Ctrl, Sync Buck, 530Khz, 85Deg C, Control Mode:Current Mode Control, Supply Voltage Min:2.34... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 50 |
|
$4.0800 / $9.1900 | Buy Now |
DISTI #
LTC1700EMS#PBF-ND
|
DigiKey | IC REG CTRLR BOOST 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
289 In Stock |
|
$4.0875 / $9.1900 | Buy Now |
DISTI #
584-LTC1700EMS#PBF
|
Mouser Electronics | Switching Controllers No RSENSE Sync Boost DC/DC Cntr RoHS: Compliant | 300 |
|
$4.2400 / $7.6300 | Buy Now |
|
Analog Devices Inc | No RSENSE Sync Boost DC/DC Cnt Package Multiple: 50 | 58 |
|
$3.2700 / $9.1900 | Buy Now |
DISTI #
LTC1700EMS#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 150 | 0 |
|
$4.2200 / $4.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC1700EMS#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1700EMS#PBF
Analog Devices Inc
No RSENSE Synchronous Step-Up DC/DC Controller
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1661 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 630 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC1700EMS#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1700EMS#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1700EMS#TR | Linear Technology | Check for Price | LTC1700 - No RSENSE Synchronous Step-Up DC/DC Controller; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | LTC1700EMS#PBF vs LTC1700EMS#TR |
LTC1700EMS#PBF | Linear Technology | Check for Price | LTC1700 - No RSENSE Synchronous Step-Up DC/DC Controller; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | LTC1700EMS#PBF vs LTC1700EMS#PBF |
LTC1700EMS#TRPBF | Linear Technology | Check for Price | LTC1700 - No RSENSE Synchronous Step-Up DC/DC Controller; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | LTC1700EMS#PBF vs LTC1700EMS#TRPBF |
LTC1700EMS#TR | Analog Devices Inc | Check for Price | Switching Controller, Current-mode, 1A, 630kHz Switching Freq-Max, PDSO10 | LTC1700EMS#PBF vs LTC1700EMS#TR |
LTC1700EMS | Analog Devices Inc | Check for Price | Switching Controller, Current-mode, 1A, 630kHz Switching Freq-Max, PDSO10 | LTC1700EMS#PBF vs LTC1700EMS |
LTC1700EMS#TRPBF | Analog Devices Inc | Check for Price | No RSENSE Synchronous Step-Up DC/DC Controller | LTC1700EMS#PBF vs LTC1700EMS#TRPBF |
A good PCB layout for the LTC1700EMS#PBF involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing the length of the traces connecting the device to the capacitors and resistors. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
To ensure stability, make sure the output capacitor is properly sized and placed close to the device. Also, ensure that the input capacitor is properly bypassed to ground, and the feedback resistors are properly sized and placed. Additionally, avoid using long traces or wires that can introduce noise and instability.
The maximum input voltage that the LTC1700EMS#PBF can handle is 15V. Exceeding this voltage can cause damage to the device. It's recommended to use a voltage regulator or a voltage limiter to ensure the input voltage stays within the recommended range.
The LTC1700EMS#PBF is rated for operation up to 125°C. However, the device's performance and reliability may degrade at high temperatures. It's recommended to use a heat sink or a thermal management system to keep the device temperature within the recommended range.
To troubleshoot issues with the LTC1700EMS#PBF, start by checking the input voltage, output voltage, and current. Use an oscilloscope to check for oscillations or noise on the output. Also, check the PCB layout and component values to ensure they match the recommended values. Consult the datasheet and application notes for more troubleshooting tips.