Part Details for LTC1699EMS8-81#TRPBF by Analog Devices Inc
Overview of LTC1699EMS8-81#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1699EMS8-81#TRPBF | Analog Devices | SMBus VID V Progmers | |
LTC1699EMS8-80#TRPBF | Analog Devices | SMBus VID V Progmers | |
LTC1699EMS8-82#TRPBF | Analog Devices | SMBus VID V Progmers |
Price & Stock for LTC1699EMS8-81#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC1699EMS8-81#TRPBF-ND
|
DigiKey | IC PROGRAMMER VOLT SMBUS 8MSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.9500 | Buy Now |
DISTI #
584-C1699EMS8-81TPF
|
Mouser Electronics | Power Management Specialized - PMIC SMBus VID V Progmers RoHS: Compliant | 0 |
|
$3.1600 | Order Now |
|
Analog Devices Inc | SMBus VID V Progmers Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$2.3600 / $2.9500 | Buy Now |
DISTI #
LTC1699EMS881TR
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.0500 / $3.1700 | Buy Now |
Part Details for LTC1699EMS8-81#TRPBF
LTC1699EMS8-81#TRPBF CAD Models
LTC1699EMS8-81#TRPBF Part Data Attributes
|
LTC1699EMS8-81#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1699EMS8-81#TRPBF
Analog Devices Inc
SMBus VID Voltage Programmers
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1660 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |