Part Details for LTC1669-1CS5#TRMPBF by Analog Devices Inc
Results Overview of LTC1669-1CS5#TRMPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1669-1CS5#TRMPBF Information
LTC1669-1CS5#TRMPBF by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC1669-1CS5#TRMPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC1669-1CS5#TRMPBFTR-ND
|
DigiKey | IC DAC 10BIT V-OUT TSOT23-5 Min Qty: 500 Lead time: 10 Weeks Container: Tape & Reel (TR) |
40 In Stock |
|
$2.9375 | Buy Now |
DISTI #
584-C1669-1CS5TRMPBF
|
Mouser Electronics | Digital to Analog Converters - DAC 10-B R2R uP DAC w/ I2C Int RoHS: Compliant | 0 |
|
$2.9300 | Order Now |
|
Analog Devices Inc | 10-B R2R uP DAC w/ I2C Int Package Multiple: 500 | 5000 |
|
$2.3500 / $7.4700 | Buy Now |
DISTI #
LTC16691CS5TRMP
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 500 | 0 |
|
$3.0300 / $3.2400 | Buy Now |
Part Details for LTC1669-1CS5#TRMPBF
LTC1669-1CS5#TRMPBF CAD Models
LTC1669-1CS5#TRMPBF Part Data Attributes
|
LTC1669-1CS5#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1669-1CS5#TRMPBF
Analog Devices Inc
10-Bit Rail-to-Rail Micropower DAC with I<sup>2</sup>C Interface
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MO-193, TSOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 05-08-1635 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Linearity Error-Max (EL) | 0.2441% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Settling Time-Nom (tstl) | 30 µs | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for LTC1669-1CS5#TRMPBF
This table gives cross-reference parts and alternative options found for LTC1669-1CS5#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1669-1CS5#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1669-1CS5 | Linear Technology | Check for Price | LTC1669 - 10-Bit Rail-to-Rail Micropower DAC with I2C Interface; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C | LTC1669-1CS5#TRMPBF vs LTC1669-1CS5 |
LTC1669-1CS5#PBF | Linear Technology | Check for Price | LTC1669 - 10-Bit Rail-to-Rail Micropower DAC with I2C Interface; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C | LTC1669-1CS5#TRMPBF vs LTC1669-1CS5#PBF |
LTC1669-1CS5#TRPBF | Analog Devices Inc | Check for Price | 10-Bit Rail-to-Rail Micropower DAC with I2C Interface | LTC1669-1CS5#TRMPBF vs LTC1669-1CS5#TRPBF |
LTC1669-1CS5 | Analog Devices Inc | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 30us Settling Time, PDSO5 | LTC1669-1CS5#TRMPBF vs LTC1669-1CS5 |