Part Details for LTC1665IGN#PBF by Linear Technology
Results Overview of LTC1665IGN#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1665IGN#PBF Information
LTC1665IGN#PBF by Linear Technology is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC1665IGN#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Converters | 257 |
|
RFQ |
Part Details for LTC1665IGN#PBF
LTC1665IGN#PBF CAD Models
LTC1665IGN#PBF Part Data Attributes
|
LTC1665IGN#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1665IGN#PBF
Linear Technology
LTC1665 - Micropower Octal 8-Bit DACs; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SSOP | |
Package Description | 0.150 INCH, PLASTIC, SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | GN | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 5.478 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.8895 mm | |
Linearity Error-Max (EL) | 0.3906% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.727 mm | |
Settling Time-Nom (tstl) | 30 µs | |
Supply Current-Max | 0.73 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
Alternate Parts for LTC1665IGN#PBF
This table gives cross-reference parts and alternative options found for LTC1665IGN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1665IGN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1665CGN#PBF | Linear Technology | Check for Price | LTC1665 - Micropower Octal 8-Bit DACs; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | LTC1665IGN#PBF vs LTC1665CGN#PBF |
LTC1665CGN#PBF | Analog Devices Inc | $5.8830 | Micropower Octal 8-Bit DACs | LTC1665IGN#PBF vs LTC1665CGN#PBF |
LTC1665IGN#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC1665IGN#PBF involves keeping the input and output traces short and separate, using a solid ground plane, and placing the input and output capacitors close to the device. Additionally, it's recommended to use a low-ESR capacitor for the output filter and to minimize the loop area of the input and output traces to reduce EMI.
-
The input capacitor should be a low-ESR ceramic capacitor with a value between 10nF to 100nF, while the output capacitor should be a low-ESR capacitor with a value between 100nF to 1uF. The capacitor values and types should be chosen based on the specific application requirements, such as output voltage ripple and noise tolerance.
-
The LTC1665IGN#PBF has an operating temperature range of -40°C to 125°C, making it suitable for a wide range of industrial and automotive applications.
-
The LTC1665IGN#PBF has a power-on reset (POR) circuit that ensures the device is properly powered up and powered down. The POR circuit monitors the input voltage and ensures that the device is fully powered up before enabling the output. To ensure proper power-up and power-down, the input voltage should be ramped up and down slowly, and the device should be powered up and down in a controlled manner.
-
The typical start-up time for the LTC1665IGN#PBF is around 100us, but this can vary depending on the input voltage, output load, and other application-specific factors.