Part Details for LTC1663IMS8#TRPBF by Linear Technology
Results Overview of LTC1663IMS8#TRPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1663IMS8#TRPBF Information
LTC1663IMS8#TRPBF by Linear Technology is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part Details for LTC1663IMS8#TRPBF
LTC1663IMS8#TRPBF CAD Models
LTC1663IMS8#TRPBF Part Data Attributes
|
LTC1663IMS8#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1663IMS8#TRPBF
Linear Technology
LTC1663 - 10-Bit Rail-to-Rail Micropower DAC with 2-Wire Interface; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | LEAD FREE, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | MS8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.2441% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Settling Time-Nom (tstl) | 30 µs | |
Supply Current-Max | 0.125 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC1663IMS8#TRPBF
This table gives cross-reference parts and alternative options found for LTC1663IMS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1663IMS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1663IMS8#TR | Analog Devices Inc | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 30us Settling Time, PDSO8 | LTC1663IMS8#TRPBF vs LTC1663IMS8#TR |
LTC1663IMS8#TRPBF | Analog Devices Inc | Check for Price | 10-Bit Rail-to-Rail Micropower DAC with 2-Wire Interface | LTC1663IMS8#TRPBF vs LTC1663IMS8#TRPBF |
TLV5606IDGKR | Texas Instruments | $2.0073 | 10-Bit, 3 or 9 us DAC, Serial Input, Pgrmable Settling Time/Pwr Consumption, Ultra Low Power 8-VSSOP -40 to 85 | LTC1663IMS8#TRPBF vs TLV5606IDGKR |
TLV5606CDGKG4 | Texas Instruments | Check for Price | 10-Bit, 3 or 9 us DAC, Serial Input, Pgrmable Settling Time/Pwr Consumption, Ultra Low Power 8-VSSOP 0 to 70 | LTC1663IMS8#TRPBF vs TLV5606CDGKG4 |
TLV5606CDGK | Texas Instruments | $2.2159 | 10-Bit, 3 or 9 us DAC, Serial Input, Pgrmable Settling Time/Pwr Consumption, Ultra Low Power 8-VSSOP 0 to 70 | LTC1663IMS8#TRPBF vs TLV5606CDGK |
TLV5606CDGKR | Texas Instruments | $1.8951 | 10-Bit, 3 or 9 us DAC, Serial Input, Pgrmable Settling Time/Pwr Consumption, Ultra Low Power 8-VSSOP 0 to 70 | LTC1663IMS8#TRPBF vs TLV5606CDGKR |
LTC1663CMS8#TRPBF | Linear Technology | Check for Price | LTC1663 - 10-Bit Rail-to-Rail Micropower DAC with 2-Wire Interface; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | LTC1663IMS8#TRPBF vs LTC1663CMS8#TRPBF |
TLV5606IDGKRG4 | Texas Instruments | Check for Price | 10-Bit, 3 or 9 us DAC, Serial Input, Pgrmable Settling Time/Pwr Consumption, Ultra Low Power 8-VSSOP -40 to 85 | LTC1663IMS8#TRPBF vs TLV5606IDGKRG4 |
TLV5606CDGKRG4 | Texas Instruments | Check for Price | 10-Bit, 3 or 9 us DAC, Serial Input, Pgrmable Settling Time/Pwr Consumption, Ultra Low Power 8-VSSOP 0 to 70 | LTC1663IMS8#TRPBF vs TLV5606CDGKRG4 |
LTC1663CMS8 | Analog Devices Inc | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 30us Settling Time, PDSO8 | LTC1663IMS8#TRPBF vs LTC1663CMS8 |