Part Details for LTC1663IMS8#PBF by Linear Technology
Results Overview of LTC1663IMS8#PBF by Linear Technology
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1663IMS8#PBF Information
LTC1663IMS8#PBF by Linear Technology is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC1663IMS8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LTC1663IMS8#PBF-600060-ND
|
DigiKey | LTC1663 - 10-BIT RAIL-TO-RAIL MI Min Qty: 11 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
11 In Stock |
|
$4.1000 | Buy Now |
|
Bristol Electronics | 114 |
|
RFQ | ||
|
Quest Components | 91 |
|
$4.5288 / $7.3440 | Buy Now | |
|
Rochester Electronics | LTC1663 - 10-Bit Rail-to-Rail Micropower DAC with 2-Wire Interface RoHS: Compliant Status: Active Min Qty: 1 | 11 |
|
$2.9800 / $3.7300 | Buy Now |
|
Vyrian | Converters | 939 |
|
RFQ |
Part Details for LTC1663IMS8#PBF
LTC1663IMS8#PBF CAD Models
LTC1663IMS8#PBF Part Data Attributes
|
LTC1663IMS8#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1663IMS8#PBF
Linear Technology
LTC1663 - 10-Bit Rail-to-Rail Micropower DAC with 2-Wire Interface; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | LEAD FREE, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | MS8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.2441% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Settling Time-Nom (tstl) | 30 µs | |
Supply Current-Max | 0.125 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC1663IMS8#PBF
This table gives cross-reference parts and alternative options found for LTC1663IMS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1663IMS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1663IMS8 | Analog Devices Inc | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 30us Settling Time, PDSO8 | LTC1663IMS8#PBF vs LTC1663IMS8 |
LTC1663IMS8#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC1663 involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the traces between the IC and the capacitors. Additionally, it's recommended to place the bypass capacitors as close as possible to the IC's power pins.
-
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Also, ensure that the output capacitors have a low equivalent series resistance (ESR) and are placed close to the IC. Additionally, a small series resistor (e.g., 1Ω) can be added between the output capacitor and the load to improve stability.
-
The maximum input voltage for the LTC1663 is 15V, but it's recommended to keep the input voltage below 12V for optimal performance and to prevent overheating.
-
The LTC1663 is rated for operation up to 125°C, but its performance may degrade at high temperatures. It's recommended to derate the output current and ensure good thermal management to prevent overheating.
-
The output voltage ripple of the LTC1663 can be calculated using the formula: ΔVout = (Iout * RESR) / (fSW * COUT), where Iout is the output current, RESR is the equivalent series resistance of the output capacitor, fSW is the switching frequency, and COUT is the output capacitance.