Part Details for LTC1663-8IMS8 by Linear Technology
Overview of LTC1663-8IMS8 by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTC1663-8IMS8
LTC1663-8IMS8 CAD Models
LTC1663-8IMS8 Part Data Attributes
|
LTC1663-8IMS8
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1663-8IMS8
Linear Technology
LTC1663 - 10-Bit Rail-to-Rail Micropower DAC with 2-Wire Interface; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | TSSOP, TSSOP8,.19 | |
Pin Count | 8 | |
Manufacturer Package Code | MS8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.2441% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Settling Time-Nom (tstl) | 30 µs | |
Supply Current-Max | 0.125 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for LTC1663-8IMS8
This table gives cross-reference parts and alternative options found for LTC1663-8IMS8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1663-8IMS8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1663-8IMS8#PBF | LTC1663 - 10-Bit Rail-to-Rail Micropower DAC with 2-Wire Interface; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1663-8IMS8 vs LTC1663-8IMS8#PBF |
LTC1663-8CMS8#PBF | 10-Bit Rail-to-Rail Micropower DAC with 2-Wire Interface | Analog Devices Inc | LTC1663-8IMS8 vs LTC1663-8CMS8#PBF |
LTC1663-8CMS8#PBF | LTC1663 - 10-Bit Rail-to-Rail Micropower DAC with 2-Wire Interface; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1663-8IMS8 vs LTC1663-8CMS8#PBF |
LTC1663-8CMS8 | D/A Converter, 1 Func, Serial Input Loading, 30us Settling Time, PDSO8 | Analog Devices Inc | LTC1663-8IMS8 vs LTC1663-8CMS8 |
LTC1663-8IMS8 | D/A Converter, 1 Func, Serial Input Loading, 30us Settling Time, PDSO8 | Analog Devices Inc | LTC1663-8IMS8 vs LTC1663-8IMS8 |
LTC1663-8CMS8 | LTC1663 - 10-Bit Rail-to-Rail Micropower DAC with 2-Wire Interface; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1663-8IMS8 vs LTC1663-8CMS8 |