Part Details for LTC1663-2CS5#TRPBF by Analog Devices Inc
Overview of LTC1663-2CS5#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0402CS-51NXGBU | Coilcraft Inc | General Purpose Inductor, 0.051uH, 2%, 1 Element, Ceramic-Core, SMD, 0502, CHIP | |
0402CS-56NXGLU | Coilcraft Inc | General Purpose Inductor, 0.056uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | |
0402CS-5N1XJBU | Coilcraft Inc | General Purpose Inductor, 0.0051uH, 5%, 1 Element, Ceramic-Core, SMD, 0502, CHIP |
Price & Stock for LTC1663-2CS5#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC1663-2CS5#TRPBF-ND
|
DigiKey | IC DAC 10BIT V-OUT TSOT23-5 Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.2250 | Buy Now |
DISTI #
584-C1663-2CS5TRPBF
|
Mouser Electronics | Digital to Analog Converters - DAC 10-B R2R uP DAC w/ 2-Wire Int RoHS: Compliant | 0 |
|
$3.3800 | Order Now |
|
Analog Devices Inc | 10-B R2R uP DAC w/ 2-Wire Int Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$2.5800 / $3.2250 | Buy Now |
DISTI #
LTC1663-2CS5TRP
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.3400 / $3.4600 | Buy Now |
Part Details for LTC1663-2CS5#TRPBF
LTC1663-2CS5#TRPBF CAD Models
LTC1663-2CS5#TRPBF Part Data Attributes
|
LTC1663-2CS5#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1663-2CS5#TRPBF
Analog Devices Inc
10-Bit Rail-to-Rail Micropower DAC with 2-Wire Interface
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MO-193, TSOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 05-08-1635 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Linearity Error-Max (EL) | 0.2441% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Settling Time-Nom (tstl) | 30 µs | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for LTC1663-2CS5#TRPBF
This table gives cross-reference parts and alternative options found for LTC1663-2CS5#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1663-2CS5#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1663-2CS5#PBF | 10-Bit Rail-to-Rail Micropower DAC with 2-Wire Interface | Analog Devices Inc | LTC1663-2CS5#TRPBF vs LTC1663-2CS5#PBF |
LTC1663-2CS5#TR | D/A Converter, 1 Func, Serial Input Loading, 30us Settling Time, PDSO5 | Analog Devices Inc | LTC1663-2CS5#TRPBF vs LTC1663-2CS5#TR |
LTC1663-2CS5#TRMPBF | 10-Bit Rail-to-Rail Micropower DAC with 2-Wire Interface | Analog Devices Inc | LTC1663-2CS5#TRPBF vs LTC1663-2CS5#TRMPBF |
LTC1663-2CS5 | D/A Converter, 1 Func, Serial Input Loading, 30us Settling Time, PDSO5 | Analog Devices Inc | LTC1663-2CS5#TRPBF vs LTC1663-2CS5 |
LTC1663-2CS5#PBF | LTC1663 - 10-Bit Rail-to-Rail Micropower DAC with 2-Wire Interface; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C | Linear Technology | LTC1663-2CS5#TRPBF vs LTC1663-2CS5#PBF |
LTC1663-2CS5#TRM | D/A Converter, 1 Func, Serial Input Loading, 30us Settling Time, PDSO5 | Analog Devices Inc | LTC1663-2CS5#TRPBF vs LTC1663-2CS5#TRM |
LTC1663-2CS5#TR | LTC1663 - 10-Bit Rail-to-Rail Micropower DAC with 2-Wire Interface; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C | Linear Technology | LTC1663-2CS5#TRPBF vs LTC1663-2CS5#TR |
LTC1663-2CS5 | LTC1663 - 10-Bit Rail-to-Rail Micropower DAC with 2-Wire Interface; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C | Linear Technology | LTC1663-2CS5#TRPBF vs LTC1663-2CS5 |
LTC1663-2CS5#TRMPBF | LTC1663 - 10-Bit Rail-to-Rail Micropower DAC with 2-Wire Interface; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C | Linear Technology | LTC1663-2CS5#TRPBF vs LTC1663-2CS5#TRMPBF |
LTC1663-2CS5#TRM | LTC1663 - 10-Bit Rail-to-Rail Micropower DAC with 2-Wire Interface; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C | Linear Technology | LTC1663-2CS5#TRPBF vs LTC1663-2CS5#TRM |