Part Details for LTC1662CMS8#PBF by Linear Technology
Results Overview of LTC1662CMS8#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1662CMS8#PBF Information
LTC1662CMS8#PBF by Linear Technology is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC1662CMS8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4 |
|
RFQ |
Part Details for LTC1662CMS8#PBF
LTC1662CMS8#PBF CAD Models
LTC1662CMS8#PBF Part Data Attributes
|
LTC1662CMS8#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1662CMS8#PBF
Linear Technology
LTC1662 - Ultralow Power, Dual 10-Bit DAC in MSOP; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | LEAD FREE, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | MS8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 5.494 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.3906% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Settling Time-Nom (tstl) | 750 µs | |
Supply Current-Max | 0.0055 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC1662CMS8#PBF
This table gives cross-reference parts and alternative options found for LTC1662CMS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1662CMS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1662IMS8#TR | Analog Devices Inc | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 750us Settling Time, PDSO8 | LTC1662CMS8#PBF vs LTC1662IMS8#TR |
LTC1662CMS8#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC1662CMS8#PBF involves keeping the input and output traces short and separate, using a solid ground plane, and placing the decoupling capacitors close to the device. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
-
The choice of external components for the LTC1662CMS8#PBF depends on the specific application requirements. For example, the input and output capacitors should be chosen based on the desired frequency response and ripple rejection. The resistors should be chosen based on the desired gain and impedance matching. Refer to the datasheet and application notes for guidance.
-
The LTC1662CMS8#PBF has an operating temperature range of -40°C to 125°C. However, the device may not meet all specifications across the entire temperature range. Refer to the datasheet for specific temperature-related specifications.
-
Common issues with the LTC1662CMS8#PBF can often be troubleshooted by checking the PCB layout, ensuring proper decoupling, and verifying the component values. Oscillation or instability can be caused by poor layout, inadequate decoupling, or incorrect component values. Refer to the datasheet and application notes for guidance on troubleshooting and debugging.
-
Yes, the LTC1662CMS8#PBF is compatible with lead-free soldering processes. The device is RoHS compliant and can be soldered using lead-free soldering techniques.