Part Details for LTC1659CMS8#PBF by Linear Technology
Overview of LTC1659CMS8#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1659CMS8#PBF | Analog Devices | 12-B R2R uP DAC in MS Package | |
LTC1659CMS8#TRPBF | Analog Devices | 12-B R2R uP DAC in MS Package |
Price & Stock for LTC1659CMS8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 29 |
|
RFQ |
Part Details for LTC1659CMS8#PBF
LTC1659CMS8#PBF CAD Models
LTC1659CMS8#PBF Part Data Attributes
|
LTC1659CMS8#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1659CMS8#PBF
Linear Technology
LTC1659 - 12-Bit Rail-to-Rail Micropower DAC in MSOP Package; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | LEAD FREE, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | MS8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.1343% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Settling Time-Nom (tstl) | 14 µs | |
Supply Current-Max | 0.45 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC1659CMS8#PBF
This table gives cross-reference parts and alternative options found for LTC1659CMS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1659CMS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1659CMS8 | LTC1659 - 12-Bit Rail-to-Rail Micropower DAC in MSOP Package; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1659CMS8#PBF vs LTC1659CMS8 |
LTC1659CMS8#TRPBF | 12-Bit Rail-to-Rail Micropower DAC in MSOP Package | Analog Devices Inc | LTC1659CMS8#PBF vs LTC1659CMS8#TRPBF |
LTC1659CMS8#TR | D/A Converter, 1 Func, Serial Input Loading, 14us Settling Time, PDSO8 | Analog Devices Inc | LTC1659CMS8#PBF vs LTC1659CMS8#TR |
LTC1659CMS8 | D/A Converter, 1 Func, Serial Input Loading, 14us Settling Time, PDSO8 | Analog Devices Inc | LTC1659CMS8#PBF vs LTC1659CMS8 |
LTC1659CMS8#TR | LTC1659 - 12-Bit Rail-to-Rail Micropower DAC in MSOP Package; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1659CMS8#PBF vs LTC1659CMS8#TR |