-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Bit Rail-to-Rail Micropower DACs in SO-8 Package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK6227
|
Newark | Dac, 16Bit, Soic-8, -40 To 85Deg C, Resolution (Bits):16Bit, Sampling Rate:-, Data Interface:3 Wire, Microwire, Qspi, Serial, Spi, Supply Voltage Range:4.5V To 5.5V, Adc/Dac Case Style:Soic, No. Of Pins:8Pins, Msl:Msl 1 - Unlimitedrohs Compliant: Yes |Analog Devices LTC1655IS8#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 157 |
|
$18.2200 / $23.1300 | Buy Now |
DISTI #
LTC1655IS8#PBF-ND
|
DigiKey | IC DAC 16BIT V-OUT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
362 In Stock |
|
$15.9033 / $22.2400 | Buy Now |
DISTI #
584-LTC1655IS8#PBF
|
Mouser Electronics | Digital to Analog Converters - DAC 16-B R2R uP DACs in SO-8 Package RoHS: Compliant | 1252 |
|
$15.8900 / $22.2400 | Buy Now |
|
Analog Devices Inc | 16-B R2R uP DACs in SO-8 Packa Min Qty: 1 Package Multiple: 100 | 73 |
|
$11.4100 / $22.2400 | Buy Now |
|
Rochester Electronics | LTC1655 - 16-Bit Rail-To-Rail Micropower DAC RoHS: Compliant Status: Active Min Qty: 1 | 1 |
|
$14.1400 / $16.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC1655IS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1655IS8#PBF
Analog Devices Inc
16-Bit Rail-to-Rail Micropower DACs in SO-8 Package
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 4.096 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Linearity Error-Max (EL) | 0.0305% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Settling Time-Nom (tstl) | 20 µs | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LTC1655IS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1655IS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1655CS8#TR | D/A Converter, 1 Func, Serial Input Loading, 20us Settling Time, PDSO8 | Analog Devices Inc | LTC1655IS8#PBF vs LTC1655CS8#TR |
LTC1655CS8#PBF | 16-Bit Rail-to-Rail Micropower DACs in SO-8 Package | Analog Devices Inc | LTC1655IS8#PBF vs LTC1655CS8#PBF |
LTC1655IS8 | LTC1655 - 16-Bit Rail-to-Rail Micropower DACs in SO-8 Package; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1655IS8#PBF vs LTC1655IS8 |
LTC1655CS8 | D/A Converter, 1 Func, Serial Input Loading, 20us Settling Time, PDSO8 | Analog Devices Inc | LTC1655IS8#PBF vs LTC1655CS8 |
LTC1655IS8#TRPBF | 16-Bit Rail-to-Rail Micropower DACs in SO-8 Package | Analog Devices Inc | LTC1655IS8#PBF vs LTC1655IS8#TRPBF |
LTC1655IS8#PBF | LTC1655 - 16-Bit Rail-to-Rail Micropower DACs in SO-8 Package; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1655IS8#PBF vs LTC1655IS8#PBF |
LTC1655IS8 | D/A Converter, 1 Func, Serial Input Loading, 20us Settling Time, PDSO8 | Analog Devices Inc | LTC1655IS8#PBF vs LTC1655IS8 |