Part Details for LTC1650CS by Linear Technology
Overview of LTC1650CS by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1650CS#PBF | Analog Devices | L Glitch 16-B V Out DAC | |
LTC1650CS#TRPBF | Analog Devices | L Glitch 16-B V Out DAC |
Price & Stock for LTC1650CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 22 |
|
RFQ |
Part Details for LTC1650CS
LTC1650CS CAD Models
LTC1650CS Part Data Attributes
|
LTC1650CS
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1650CS
Linear Technology
LTC1650 - Low Glitch 16-Bit Voltage Output DAC; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Manufacturer Package Code | S | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 4.096 V | |
Analog Output Voltage-Min | -4.096 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Settling Time-Nom (tstl) | 4 µs | |
Supply Current-Max | 7.75 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for LTC1650CS
This table gives cross-reference parts and alternative options found for LTC1650CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1650CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1650IS#TRPBF | LTC1650 - Low Glitch 16-Bit Voltage Output DAC; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC1650CS vs LTC1650IS#TRPBF |
LTC1650CS#TRPBF | LTC1650 - Low Glitch 16-Bit Voltage Output DAC; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC1650CS vs LTC1650CS#TRPBF |
LTC1650CS#TR | LTC1650 - Low Glitch 16-Bit Voltage Output DAC; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC1650CS vs LTC1650CS#TR |
LTC1650CS#TR | D/A Converter, 1 Func, Serial Input Loading, 4us Settling Time, PDSO16 | Analog Devices Inc | LTC1650CS vs LTC1650CS#TR |
LTC1650CS#PBF | Low Glitch 16-Bit Voltage Output DAC | Analog Devices Inc | LTC1650CS vs LTC1650CS#PBF |
LTC1650CS#TRPBF | Low Glitch 16-Bit Voltage Output DAC | Analog Devices Inc | LTC1650CS vs LTC1650CS#TRPBF |
LTC1650CS | D/A Converter, 1 Func, Serial Input Loading, 4us Settling Time, PDSO16 | Analog Devices Inc | LTC1650CS vs LTC1650CS |
LTC1650IS#TRPBF | Low Glitch 16-Bit Voltage Output DAC | Analog Devices Inc | LTC1650CS vs LTC1650IS#TRPBF |