Part Details for LTC1647-1CS8 by Linear Technology
Overview of LTC1647-1CS8 by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC1647-1CS8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | Dual Hot Swap Controllers | 2080 |
|
RFQ |
Part Details for LTC1647-1CS8
LTC1647-1CS8 CAD Models
LTC1647-1CS8 Part Data Attributes:
|
LTC1647-1CS8
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1647-1CS8
Linear Technology
LTC1647 - Dual Hot Swap Controllers; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 6 mA | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for LTC1647-1CS8
This table gives cross-reference parts and alternative options found for LTC1647-1CS8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1647-1CS8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1647-1CS8#TR | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8 | Analog Devices Inc | LTC1647-1CS8 vs LTC1647-1CS8#TR |
LTC1647-1IS8 | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8 | Analog Devices Inc | LTC1647-1CS8 vs LTC1647-1IS8 |
LTC1647-1CS8#TRPBF | Dual Hot Swap Controllers | Analog Devices Inc | LTC1647-1CS8 vs LTC1647-1CS8#TRPBF |
LTC1647-1CS8#TR | LTC1647 - Dual Hot Swap Controllers; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1647-1CS8 vs LTC1647-1CS8#TR |
LTC1647-1CS8#PBF | Dual Hot Swap Controllers | Analog Devices Inc | LTC1647-1CS8 vs LTC1647-1CS8#PBF |
LTC1647-1IS8#TR | LTC1647 - Dual Hot Swap Controllers; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1647-1CS8 vs LTC1647-1IS8#TR |
LTC1647-1CS8#PBF | LTC1647 - Dual Hot Swap Controllers; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1647-1CS8 vs LTC1647-1CS8#PBF |
LTC1647-1IS8#TR | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8 | Analog Devices Inc | LTC1647-1CS8 vs LTC1647-1IS8#TR |
LTC1647-1IS8#TRPBF | Dual Hot Swap Controllers | Analog Devices Inc | LTC1647-1CS8 vs LTC1647-1IS8#TRPBF |
LTC1647-1IS8#PBF | Dual Hot Swap Controllers | Analog Devices Inc | LTC1647-1CS8 vs LTC1647-1IS8#PBF |