Part Details for LTC1646IGN#TRPBF by Analog Devices Inc
Results Overview of LTC1646IGN#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1646IGN#TRPBF Information
LTC1646IGN#TRPBF by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC1646IGN#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC1646IGN#TRPBF-ND
|
DigiKey | IC HOT SWAP CTRLR PCI 16SSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.0875 | Buy Now |
DISTI #
584-LTC1646IGN#TRPBF
|
Mouser Electronics | Hot Swap Voltage Controllers CompactPCI 2x Hot Swap Cntr RoHS: Compliant | 0 |
|
$6.0800 | Order Now |
|
Analog Devices Inc | CompactPCI 2x Hot Swap Cntr Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$4.8700 / $6.5800 | Buy Now |
DISTI #
LTC1646IGNTRPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$6.2800 / $6.5400 | Buy Now |
Part Details for LTC1646IGN#TRPBF
LTC1646IGN#TRPBF CAD Models
LTC1646IGN#TRPBF Part Data Attributes
|
LTC1646IGN#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1646IGN#TRPBF
Analog Devices Inc
CompactPCI Dual Hot Swap Controller
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1641 (GN16) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO REQUIRES A 5 V SUPPLY | |
Adjustable Threshold | NO | |
Analog IC - Other Type | HOT SWAP CONTROLLER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.8895 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
Alternate Parts for LTC1646IGN#TRPBF
This table gives cross-reference parts and alternative options found for LTC1646IGN#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1646IGN#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1646IGN#TR | Linear Technology | Check for Price | LTC1646 - CompactPCI Dual Hot Swap Controller; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | LTC1646IGN#TRPBF vs LTC1646IGN#TR |
LTC1646IGN#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC1646IGN involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing noise coupling between the input and output stages. A 4-layer PCB with a dedicated analog ground plane is recommended. Additionally, the datasheet provides a recommended PCB layout and land pattern that should be followed.
-
To ensure stability, it's essential to follow the recommended component values and PCB layout. Additionally, the datasheet provides a stability analysis section that helps in selecting the correct compensation components. It's also important to ensure that the input and output capacitors are properly selected and placed close to the device.
-
The maximum input voltage that the LTC1646IGN can handle is 36V, but it's recommended to operate the device within the specified input voltage range of 3.5V to 36V to ensure reliable operation and to prevent damage to the device.
-
The LTC1646IGN is rated for operation from -40°C to 125°C, but it's essential to consider the device's thermal characteristics and ensure that the junction temperature (TJ) does not exceed 150°C. Proper thermal design and heat sinking may be required for high-temperature applications.
-
The LTC1646IGN's internal registers can be programmed using a serial interface, such as I2C or SPI. The datasheet provides a detailed description of the register map and the programming protocol. It's essential to follow the recommended programming sequence and timing to ensure reliable operation.