Part Details for LTC1645IS8#PBF by Linear Technology
Results Overview of LTC1645IS8#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1645IS8#PBF Information
LTC1645IS8#PBF by Linear Technology is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC1645IS8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LTC1645 - Dual-Channel HOT SWAP Controller/POWER Sequencer RoHS: Compliant Status: Active Min Qty: 1 | 18 |
|
$5.7900 / $6.8100 | Buy Now |
Part Details for LTC1645IS8#PBF
LTC1645IS8#PBF CAD Models
LTC1645IS8#PBF Part Data Attributes
|
LTC1645IS8#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1645IS8#PBF
Linear Technology
LTC1645 - Dual-Channel Hot Swap Controller/Power Sequencer; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | HOT SWAP CONTROLLER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9025 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Supply Current-Max (Isup) | 2 mA | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
Alternate Parts for LTC1645IS8#PBF
This table gives cross-reference parts and alternative options found for LTC1645IS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1645IS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1645IS8#TR | Analog Devices Inc | Check for Price | Power Supply Support Circuit, Fixed, 2 Channel, CMOS, PDSO8 | LTC1645IS8#PBF vs LTC1645IS8#TR |
LTC1645CS8#PBF | Linear Technology | Check for Price | LTC1645 - Dual-Channel Hot Swap Controller/Power Sequencer; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LTC1645IS8#PBF vs LTC1645CS8#PBF |
LTC1645CS8 | Analog Devices Inc | Check for Price | Power Supply Support Circuit, Fixed, 2 Channel, CMOS, PDSO8 | LTC1645IS8#PBF vs LTC1645CS8 |
LTC1645CS8#PBF | Analog Devices Inc | Check for Price | Dual-Channel Hot Swap Controller/Power Sequencer | LTC1645IS8#PBF vs LTC1645CS8#PBF |
LTC1645IS8#TR | Linear Technology | Check for Price | LTC1645 - Dual-Channel Hot Swap Controller/Power Sequencer; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LTC1645IS8#PBF vs LTC1645IS8#TR |
LTC1645IS8 | Linear Technology | Check for Price | LTC1645 - Dual-Channel Hot Swap Controller/Power Sequencer; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LTC1645IS8#PBF vs LTC1645IS8 |
LTC1645IS8 | Analog Devices Inc | Check for Price | Power Supply Support Circuit, Fixed, 2 Channel, CMOS, PDSO8 | LTC1645IS8#PBF vs LTC1645IS8 |