Part Details for LTC1643LCGN by Linear Technology
Overview of LTC1643LCGN by Linear Technology
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC1643LCGN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 265 |
|
RFQ | ||
|
Bristol Electronics | 167 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 49 |
|
$3.3453 / $7.1680 | Buy Now |
|
Bristol Electronics | 48 |
|
RFQ | ||
|
Quest Components | POWER CONTROL/MANAGEMENT, 16 Pin, Plastic, SSOP | 2630 |
|
$3.1500 / $9.0000 | Buy Now |
|
Quest Components | POWER CONTROL/MANAGEMENT, 16 Pin, Plastic, SSOP | 38 |
|
$0.9000 / $1.5000 | Buy Now |
|
Quest Components | POWER CONTROL/MANAGEMENT, 16 Pin, Plastic, SSOP | 41 |
|
$6.0000 / $9.0000 | Buy Now |
|
Quest Components | POWER CONTROL/MANAGEMENT, 16 Pin, Plastic, SSOP | 39 |
|
$4.8000 / $9.6000 | Buy Now |
|
ComSIT USA | PCI-BUS HOT SWAP CONTROLLER Power Supply Support Circuit, Fixed, 4 Channel, CMOS, PDSO16 RoHS: Not Compliant | Europe - 415 |
|
RFQ |
Part Details for LTC1643LCGN
LTC1643LCGN CAD Models
LTC1643LCGN Part Data Attributes
|
LTC1643LCGN
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1643LCGN
Linear Technology
IC 4-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, 0.150 INCH, PLASTIC, SSOP-16, Power Management Circuit
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT ALSO REQUIRES A -12V SUPPLY | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Neg Supply Voltage-Nom (Vsup) | -12 V | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 8 mA | |
Supply Voltage-Max (Vsup) | 12.6 V | |
Supply Voltage-Min (Vsup) | 11.4 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.899 mm |
Alternate Parts for LTC1643LCGN
This table gives cross-reference parts and alternative options found for LTC1643LCGN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1643LCGN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1643L-1CGN | IC 4-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, 0.150 INCH, PLASTIC, SSOP-16, Power Management Circuit | Linear Technology | LTC1643LCGN vs LTC1643L-1CGN |