Part Details for LTC1643AL-1CGN#TRPBF by Linear Technology
Results Overview of LTC1643AL-1CGN#TRPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1643AL-1CGN#TRPBF Information
LTC1643AL-1CGN#TRPBF by Linear Technology is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for LTC1643AL-1CGN#TRPBF
LTC1643AL-1CGN#TRPBF CAD Models
LTC1643AL-1CGN#TRPBF Part Data Attributes
|
LTC1643AL-1CGN#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1643AL-1CGN#TRPBF
Linear Technology
LTC1643A - PCI-Bus Hot Swap Controller; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SSOP | |
Package Description | 0.150 INCH, PLASTIC, SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | GN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT ALSO REQUIRES A -12V SUPPLY | |
Adjustable Threshold | YES | |
Analog IC - Other Type | HOT SWAP CONTROLLER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.8895 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.727 mm | |
Supply Current-Max (Isup) | 8 mA | |
Supply Voltage-Max (Vsup) | 12.6 V | |
Supply Voltage-Min (Vsup) | 11.4 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
Alternate Parts for LTC1643AL-1CGN#TRPBF
This table gives cross-reference parts and alternative options found for LTC1643AL-1CGN#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1643AL-1CGN#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1643AL-1CGN#TR | Analog Devices Inc | Check for Price | Power Supply Support Circuit, Adjustable, 4 Channel, PDSO16 | LTC1643AL-1CGN#TRPBF vs LTC1643AL-1CGN#TR |
LTC1643AL-1CGN | Linear Technology | Check for Price | LTC1643A - PCI-Bus Hot Swap Controller; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | LTC1643AL-1CGN#TRPBF vs LTC1643AL-1CGN |
LTC1643AL-1CGN#TR | Linear Technology | Check for Price | LTC1643A - PCI-Bus Hot Swap Controller; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | LTC1643AL-1CGN#TRPBF vs LTC1643AL-1CGN#TR |
LTC1643AL-1IGN#TR | Linear Technology | Check for Price | LTC1643A - PCI-Bus Hot Swap Controller; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | LTC1643AL-1CGN#TRPBF vs LTC1643AL-1IGN#TR |
LTC1643AL-1CGN | Analog Devices Inc | Check for Price | Power Supply Support Circuit, Adjustable, 4 Channel, PDSO16 | LTC1643AL-1CGN#TRPBF vs LTC1643AL-1CGN |
LTC1643AL-1IGN#TRPB | Linear Technology | Check for Price | IC 4-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, 0.150 INCH, LEAD FREE, PLASTIC, SSOP-16, Power Management Circuit | LTC1643AL-1CGN#TRPBF vs LTC1643AL-1IGN#TRPB |
LTC1643AL-1CGN#TRPBF | Analog Devices Inc | Check for Price | PCI-Bus Hot Swap Controller | LTC1643AL-1CGN#TRPBF vs LTC1643AL-1CGN#TRPBF |
LTC1643AL-1IGN#TR | Analog Devices Inc | Check for Price | Power Supply Support Circuit, Adjustable, 4 Channel, PDSO16 | LTC1643AL-1CGN#TRPBF vs LTC1643AL-1IGN#TR |
LTC1643AL-1IGN#TRPBF | Analog Devices Inc | Check for Price | PCI-Bus Hot Swap Controller | LTC1643AL-1CGN#TRPBF vs LTC1643AL-1IGN#TRPBF |