Part Details for LTC1629CG-PG#PBF by Linear Technology
Results Overview of LTC1629CG-PG#PBF by Linear Technology
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1629CG-PG#PBF Information
LTC1629CG-PG#PBF by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC1629CG-PG#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LTC1629CG-PG#PBF-ND
|
DigiKey | POLYPHASE, HIGH EFFICIENCY, SYNC Min Qty: 25 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
47 In Stock |
|
$12.1100 | Buy Now |
|
Bristol Electronics | 255 |
|
RFQ | ||
|
Quest Components | DUAL SWITCHING CONTROLLER, CURRENT-MODE, 5A, 310KHZ SWITCHING FREQ-MAX, CMOS, PDSO28 | 452 |
|
$8.0672 / $11.3445 | Buy Now |
|
Rochester Electronics | LTC1629 - Polyphase, High Efficiency, Synchronous Step-Down Switching Regulator RoHS: Compliant Status: Active Min Qty: 1 | 47 |
|
$9.3100 / $11.6400 | Buy Now |
Part Details for LTC1629CG-PG#PBF
LTC1629CG-PG#PBF CAD Models
LTC1629CG-PG#PBF Part Data Attributes
|
LTC1629CG-PG#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1629CG-PG#PBF
Linear Technology
LTC1629 - PolyPhase, High Efficiency, Synchronous Step-Down Switching Regulator; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SSOP | |
Package Description | 0.209 INCH, PLASTIC, SSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | G | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 310 kHz | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for LTC1629CG-PG#PBF
This table gives cross-reference parts and alternative options found for LTC1629CG-PG#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1629CG-PG#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1629CG | Linear Technology | Check for Price | LTC1629 - PolyPhase, High Efficiency, Synchronous Step-Down Switching Regulator; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C | LTC1629CG-PG#PBF vs LTC1629CG |
LTC1629IG-PG#TR | Linear Technology | Check for Price | LTC1629 - PolyPhase, High Efficiency, Synchronous Step-Down Switching Regulator; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | LTC1629CG-PG#PBF vs LTC1629IG-PG#TR |
LTC1629IG#TR | Analog Devices Inc | Check for Price | Dual Switching Controller, Current-mode, 5A, 310kHz Switching Freq-Max, CMOS, PDSO28 | LTC1629CG-PG#PBF vs LTC1629IG#TR |
LTC1629IG-PG | Analog Devices Inc | Check for Price | Dual Switching Controller, Current-mode, 5A, 310kHz Switching Freq-Max, CMOS, PDSO28 | LTC1629CG-PG#PBF vs LTC1629IG-PG |
LTC1629CG#TR | Analog Devices Inc | Check for Price | Dual Switching Controller, Current-mode, 5A, 310kHz Switching Freq-Max, CMOS, PDSO28 | LTC1629CG-PG#PBF vs LTC1629CG#TR |
LTC1629IG-PG#TRPBF | Linear Technology | Check for Price | LTC1629 - PolyPhase, High Efficiency, Synchronous Step-Down Switching Regulator; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | LTC1629CG-PG#PBF vs LTC1629IG-PG#TRPBF |
LTC1629CG-PG#TR | Linear Technology | Check for Price | LTC1629 - PolyPhase, High Efficiency, Synchronous Step-Down Switching Regulator; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C | LTC1629CG-PG#PBF vs LTC1629CG-PG#TR |
LTC1629CG-PG#PBF Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the LTC1629CG-PG#PBF is -40°C to 125°C.
-
To ensure proper power-up and initialization, follow the recommended power-up sequence: VCC, then VIN, and finally EN. Also, make sure to decouple VCC and VIN with suitable capacitors.
-
For optimal performance, follow a 4-layer PCB design with a solid ground plane, keep the input and output capacitors close to the IC, and use short, wide traces for the power lines. Avoid routing sensitive signals near the inductor.
-
Output voltage ripple and noise can be calculated using the equations provided in the datasheet, taking into account the output capacitor value, ESR, and the switching frequency. You can also use simulation tools like LTspice to model the circuit and estimate the output voltage ripple and noise.
-
When selecting capacitors, consider the voltage rating, capacitance value, ESR, and ripple current rating. Choose capacitors with low ESR and high ripple current rating to minimize voltage ripple and ensure reliable operation.