Part Details for LTC1625IGN#PBF by Linear Technology
Overview of LTC1625IGN#PBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC1625IGN#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LTC1625 - No RSENSECurrent Mode Synchronous Step-Down Switching Regulator RoHS: Compliant Status: Active Min Qty: 1 | 198 |
|
RFQ | |
|
Win Source Electronics | IC REG CTRLR BUCK/BOOST 16SSOP | 24100 |
|
$5.6530 / $8.4800 | Buy Now |
Part Details for LTC1625IGN#PBF
LTC1625IGN#PBF CAD Models
LTC1625IGN#PBF Part Data Attributes
|
LTC1625IGN#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1625IGN#PBF
Linear Technology
LTC1625 - No RSENSE Current Mode Synchronous Step-Down Switching Regulator; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SSOP | |
Package Description | SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | GN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 3.7 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.8895 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 36 V | |
Output Voltage-Min | 1.19 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.727 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 165 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
Alternate Parts for LTC1625IGN#PBF
This table gives cross-reference parts and alternative options found for LTC1625IGN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1625IGN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1625CGN#TR | LTC1625 - No RSENSE Current Mode Synchronous Step-Down Switching Regulator; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC1625IGN#PBF vs LTC1625CGN#TR |
LTC1625CGN#TR | Switching Controller, Current-mode, 2A, 150kHz Switching Freq-Max, PDSO16 | Analog Devices Inc | LTC1625IGN#PBF vs LTC1625CGN#TR |
LTC1625IGN#TRPBF | LTC1625 - No RSENSE Current Mode Synchronous Step-Down Switching Regulator; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC1625IGN#PBF vs LTC1625IGN#TRPBF |
LTC1625IGN | LTC1625 - No RSENSE Current Mode Synchronous Step-Down Switching Regulator; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC1625IGN#PBF vs LTC1625IGN |
LTC1625CGN | LTC1625 - No RSENSE Current Mode Synchronous Step-Down Switching Regulator; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC1625IGN#PBF vs LTC1625CGN |
LTC1625IGN#TR | Switching Controller, Current-mode, 2A, 150kHz Switching Freq-Max, CMOS, PDSO16 | Analog Devices Inc | LTC1625IGN#PBF vs LTC1625IGN#TR |
LTC1625IGN#TRPBF | No RSENSE™ Current Mode Synchronous Step-Down Switching Regulator | Analog Devices Inc | LTC1625IGN#PBF vs LTC1625IGN#TRPBF |
LTC1625CGN#TRPBF | No RSENSE™ Current Mode Synchronous Step-Down Switching Regulator | Analog Devices Inc | LTC1625IGN#PBF vs LTC1625CGN#TRPBF |
LTC1625CGN#TRPBF | LTC1625 - No RSENSE Current Mode Synchronous Step-Down Switching Regulator; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC1625IGN#PBF vs LTC1625CGN#TRPBF |