Part Details for LTC1606ACG#PBF by Linear Technology
Overview of LTC1606ACG#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC1606ACG#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | IC ADC 16BIT SMPL 250KSPS 28SSOP / 1-Channel Single ADC SAR 250ksps 16-bit Parallel 28-Pin SSOP Tube | 790 |
|
RFQ |
Part Details for LTC1606ACG#PBF
LTC1606ACG#PBF CAD Models
LTC1606ACG#PBF Part Data Attributes:
|
LTC1606ACG#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1606ACG#PBF
Linear Technology
LTC1606 - 16-Bit, 250ksps, Single Supply ADC; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SSOP | |
Package Description | 0.209 INCH, LEAD FREE, PLASTIC, SSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | G | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Conversion Time-Max | 2.5 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Linearity Error-Max (EL) | 0.0031% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, 8 BITS, PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.25 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.99 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for LTC1606ACG#PBF
This table gives cross-reference parts and alternative options found for LTC1606ACG#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1606ACG#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1606ACG#TR | ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Parallel, 8 Bits, Parallel, Word Access, Bipolar, PDSO28 | Analog Devices Inc | LTC1606ACG#PBF vs LTC1606ACG#TR |
LTC1606AIG#TR | LTC1606 - 16-Bit, 250ksps, Single Supply ADC; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC1606ACG#PBF vs LTC1606AIG#TR |
LTC1606ACG#PBF | 16-Bit, 250ksps, Single Supply ADC | Analog Devices Inc | LTC1606ACG#PBF vs LTC1606ACG#PBF |
LTC1606AIG | LTC1606 - 16-Bit, 250ksps, Single Supply ADC; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC1606ACG#PBF vs LTC1606AIG |
LTC1606ACG#TR | LTC1606 - 16-Bit, 250ksps, Single Supply ADC; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C | Linear Technology | LTC1606ACG#PBF vs LTC1606ACG#TR |
LTC1606AIG#TRPBF | LTC1606 - 16-Bit, 250ksps, Single Supply ADC; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC1606ACG#PBF vs LTC1606AIG#TRPBF |
LTC1606ACG | ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Parallel, 8 Bits, Parallel, Word Access, Bipolar, PDSO28 | Analog Devices Inc | LTC1606ACG#PBF vs LTC1606ACG |
LTC1606AIG#TRPBF | 16-Bit, 250ksps, Single Supply ADC | Analog Devices Inc | LTC1606ACG#PBF vs LTC1606AIG#TRPBF |
LTC1606ACG#TRPBF | 16-Bit, 250ksps, Single Supply ADC | Analog Devices Inc | LTC1606ACG#PBF vs LTC1606ACG#TRPBF |