Part Details for LTC1604IG#PBF by Analog Devices Inc
Results Overview of LTC1604IG#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1604IG#PBF Information
LTC1604IG#PBF by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC1604IG#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC1604IG#PBF-ND
|
DigiKey | IC ADC 16BIT SAR 36SSOP Min Qty: 1 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$37.4000 / $50.6600 | Buy Now |
DISTI #
584-LTC1604IG#PBF
|
Mouser Electronics | Analog to Digital Converters - ADC 16-B, 333ksps Smpl A/D Conv w/ RoHS: Compliant | 0 |
|
$39.0100 / $39.7800 | Order Now |
|
Analog Devices Inc | 16-B, 333ksps Smpl A/D Conv w/ Package Multiple: 37 | 333 |
|
$29.9200 / $50.6600 | Buy Now |
|
Rochester Electronics | LTC1604 - 333ksps 16-Bit Sampling A/D w/SD RoHS: Compliant Status: Active Min Qty: 1 | 3 |
|
$31.4200 / $39.2700 | Buy Now |
DISTI #
LTC1604IG#PBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 37 | 0 |
|
$38.6300 / $44.8800 | Buy Now |
Part Details for LTC1604IG#PBF
LTC1604IG#PBF CAD Models
LTC1604IG#PBF Part Data Attributes
|
LTC1604IG#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1604IG#PBF
Analog Devices Inc
High Speed, 16-Bit, 333ksps Sampling A/D Converter with Shutdown
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.209 INCH, PLASTIC, SSOP-36 | |
Pin Count | 36 | |
Manufacturer Package Code | 05-08-1640 (G36) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.5 V | |
Analog Input Voltage-Min | -2.5 V | |
Conversion Time-Max | 2.8 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G36 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Linearity Error-Max (EL) | 0.0061% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP36,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.0208 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 2 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for LTC1604IG#PBF
This table gives cross-reference parts and alternative options found for LTC1604IG#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1604IG#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1604CG | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO36 | LTC1604IG#PBF vs LTC1604CG |
LTC1604IG#PBF Frequently Asked Questions (FAQ)
-
A good layout and routing practice for the LTC1604IG#PBF involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the traces between the ADC and the analog input pins. Additionally, it's recommended to use a low-ESR capacitor for the VCC pin and to decouple the VCC pin from the analog input pins.
-
To ensure accuracy and linearity over the entire operating temperature range, it's essential to follow the recommended calibration procedure outlined in the datasheet. Additionally, the device should be operated within the specified temperature range, and the input signals should be within the recommended voltage range. It's also important to minimize thermal gradients and ensure good thermal coupling between the device and the PCB.
-
The maximum sampling rate of the LTC1604IG#PBF is 1.25Msps. However, the actual sampling rate may be limited by the system's clock frequency, the input signal bandwidth, and the desired SNR. Increasing the sampling rate will also increase the power consumption, which can be estimated using the formula provided in the datasheet.
-
The LTC1604IG#PBF can be interfaced with a microcontroller or FPGA using a serial interface, such as SPI or I2C. The recommended communication protocol is SPI, which is a synchronous protocol that allows for fast data transfer. The datasheet provides detailed information on the serial interface timing and protocol.
-
Common sources of noise and interference that can affect the performance of the LTC1604IG#PBF include digital noise, power supply noise, and electromagnetic interference. These can be mitigated by using a low-noise power supply, decoupling the VCC pin, using a ground plane, and shielding the device from external interference sources. Additionally, it's recommended to use a low-pass filter or a band-pass filter to reject out-of-band noise and interference.