Part Details for LTC1598CG#PBF by Linear Technology
Results Overview of LTC1598CG#PBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1598CG#PBF Information
LTC1598CG#PBF by Linear Technology is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC1598CG#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 8-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO24 | 52 |
|
$8.3850 / $12.9000 | Buy Now |
|
Vyrian | Converters | 784 |
|
RFQ |
Part Details for LTC1598CG#PBF
LTC1598CG#PBF CAD Models
LTC1598CG#PBF Part Data Attributes
|
LTC1598CG#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1598CG#PBF
Linear Technology
LTC1598 - 8-Channel, Micropower Sampling 12-Bit Serial I/O A/D Converter; Package: SSOP; Pins: 24; Temperature Range: 0°C to 70°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SSOP | |
Package Description | 0.209 INCH, PLASTIC, SSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | G | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5.55 V | |
Analog Input Voltage-Min | -0.05 V | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 8.2 mm | |
Linearity Error-Max (EL) | 0.0732% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 8 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.0014 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 2 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for LTC1598CG#PBF
This table gives cross-reference parts and alternative options found for LTC1598CG#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1598CG#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1598IG#TRPBF | Analog Devices Inc | Check for Price | 8-Channel, Micropower Sampling 12-Bit Serial I/O A/D Converter | LTC1598CG#PBF vs LTC1598IG#TRPBF |
LTC1598CG | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO24 | LTC1598CG#PBF vs LTC1598CG |
LTC1598IG#TR | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO24 | LTC1598CG#PBF vs LTC1598IG#TR |
LTC1598CG#TR | Linear Technology | Check for Price | LTC1598 - 8-Channel, Micropower Sampling 12-Bit Serial I/O A/D Converter; Package: SSOP; Pins: 24; Temperature Range: 0°C to 70°C | LTC1598CG#PBF vs LTC1598CG#TR |
LTC1598CG#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LTC1598CG is 15V. Exceeding this voltage may damage the device.
-
To ensure proper power-up and power-down, the VCC pin should be ramped up and down slowly (typically 10ms to 100ms) to prevent latch-up and ensure reliable operation.
-
To minimize noise and ensure reliable operation, it is recommended to keep the analog and digital grounds separate, use a solid ground plane, and keep the input and output traces short and away from each other.
-
The LTC1598CG has a maximum junction temperature of 150°C. To prevent overheating, ensure good airflow, use a heat sink if necessary, and avoid blocking the airflow around the device.
-
A 0.1uF to 1uF ceramic capacitor is recommended for VCC bypassing to filter out high-frequency noise and ensure stable operation.