Part Details for LTC1596BCSW by Linear Technology
Overview of LTC1596BCSW by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC1596BCSW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | Serial 16-Bit Multiplying DACs | 1940 |
|
RFQ |
Part Details for LTC1596BCSW
LTC1596BCSW CAD Models
LTC1596BCSW Part Data Attributes:
|
LTC1596BCSW
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1596BCSW
Linear Technology
LTC1596 - Serial 16-Bit Multiplying DACs; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.4 | |
Pin Count | 16 | |
Manufacturer Package Code | SW | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.2995 mm | |
Linearity Error-Max (EL) | 0.0031% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.642 mm | |
Settling Time-Nom (tstl) | 1 µs | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for LTC1596BCSW
This table gives cross-reference parts and alternative options found for LTC1596BCSW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1596BCSW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1596BCSW#TR | D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO16 | Analog Devices Inc | LTC1596BCSW vs LTC1596BCSW#TR |
LTC1596BCSW#PBF | LTC1596 - Serial 16-Bit Multiplying DACs; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC1596BCSW vs LTC1596BCSW#PBF |
LTC1596BCSW#PBF | Serial 16-Bit Multiplying DACs | Analog Devices Inc | LTC1596BCSW vs LTC1596BCSW#PBF |
LTC1596BCSW#TRPBF | LTC1596 - Serial 16-Bit Multiplying DACs; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC1596BCSW vs LTC1596BCSW#TRPBF |
LTC1596BISW | LTC1596 - Serial 16-Bit Multiplying DACs; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC1596BCSW vs LTC1596BISW |
LTC1596BISW#TRPBF | Serial 16-Bit Multiplying DACs | Analog Devices Inc | LTC1596BCSW vs LTC1596BISW#TRPBF |
LTC1596BCSW#TR | LTC1596 - Serial 16-Bit Multiplying DACs; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC1596BCSW vs LTC1596BCSW#TR |
LTC1596BISW | D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO16 | Analog Devices Inc | LTC1596BCSW vs LTC1596BISW |
LTC1596BISW#PBF | LTC1596 - Serial 16-Bit Multiplying DACs; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC1596BCSW vs LTC1596BISW#PBF |
LTC1596BISW#PBF | Serial 16-Bit Multiplying DACs | Analog Devices Inc | LTC1596BCSW vs LTC1596BISW#PBF |