Part Details for LTC1595AIN8#PBF by Analog Devices Inc
Overview of LTC1595AIN8#PBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC1595AIN8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC1595AIN8#PBF-ND
|
DigiKey | IC DAC 16BIT A-OUT 8DIP Min Qty: 50 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$50.0568 | Buy Now |
DISTI #
584-LTC1595AIN8#PBF
|
Mouser Electronics | Digital to Analog Converters - DAC Serial 16-B Mult DACs RoHS: Compliant | 0 |
|
$60.4600 | Order Now |
|
Analog Devices Inc | Serial 16-B Mult DACs Package Multiple: 50 | 0 |
|
$39.9100 / $47.4100 | Buy Now |
DISTI #
LTC1595AIN8#PBF
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 50 | 0 |
|
$51.5300 / $59.8600 | Buy Now |
Part Details for LTC1595AIN8#PBF
LTC1595AIN8#PBF CAD Models
LTC1595AIN8#PBF Part Data Attributes
|
LTC1595AIN8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1595AIN8#PBF
Analog Devices Inc
Serial 16-Bit Multiplying DACs
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.300 INCH, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1510 (N8) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Linearity Error-Max (EL) | 0.0015% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.937 mm | |
Settling Time-Nom (tstl) | 1 µs | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for LTC1595AIN8#PBF
This table gives cross-reference parts and alternative options found for LTC1595AIN8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1595AIN8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1595AIN8#PBF | Linear Technology | Check for Price | LTC1595 - Serial 16-Bit Multiplying DACs; Package: PDIP; Pins: 8; Temperature Range: -40°C to 85°C | LTC1595AIN8#PBF vs LTC1595AIN8#PBF |
LTC1595AIN8 | Linear Technology | Check for Price | LTC1595 - Serial 16-Bit Multiplying DACs; Package: PDIP; Pins: 8; Temperature Range: -40°C to 85°C | LTC1595AIN8#PBF vs LTC1595AIN8 |
LTC1595ACN8#PBF | Linear Technology | Check for Price | LTC1595 - Serial 16-Bit Multiplying DACs; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | LTC1595AIN8#PBF vs LTC1595ACN8#PBF |
LTC1595AIN8 | Analog Devices Inc | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDIP8 | LTC1595AIN8#PBF vs LTC1595AIN8 |