Part Details for LTC1595ACS8#PBF by Linear Technology
Results Overview of LTC1595ACS8#PBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1595ACS8#PBF Information
LTC1595ACS8#PBF by Linear Technology is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC1595ACS8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Converters | 656 |
|
RFQ | |
|
Win Source Electronics | IC D/A CONV 16BIT MULTPLYNG8SOIC | 1370 |
|
$70.0001 / $90.4166 | Buy Now |
Part Details for LTC1595ACS8#PBF
LTC1595ACS8#PBF CAD Models
LTC1595ACS8#PBF Part Data Attributes
|
LTC1595ACS8#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1595ACS8#PBF
Linear Technology
LTC1595 - Serial 16-Bit Multiplying DACs; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Linearity Error-Max (EL) | 0.0015% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Settling Time-Nom (tstl) | 1 µs | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for LTC1595ACS8#PBF
This table gives cross-reference parts and alternative options found for LTC1595ACS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1595ACS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1595ACS8#TRPBF | Linear Technology | Check for Price | LTC1595 - Serial 16-Bit Multiplying DACs; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LTC1595ACS8#PBF vs LTC1595ACS8#TRPBF |
LTC1595ACS8#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LTC1595 is 15V, but it's recommended to keep it below 12V for optimal performance.
-
To ensure proper power-up and configuration, follow the recommended power-up sequence: VCC, then VIN, and finally the clock signal. Also, make sure to configure the device according to the datasheet's recommended settings.
-
The internal 2.5V reference voltage is used to generate the clock signal and to provide a stable voltage reference for the device's internal circuits.
-
Yes, the LTC1595 can operate with clock frequencies other than 10MHz, but the device's performance and accuracy may be affected. Consult the datasheet for specific guidance on clock frequency selection.
-
To minimize noise and interference, use proper PCB layout techniques, such as separating analog and digital grounds, using bypass capacitors, and shielding sensitive signals.