Part Details for LTC1595ACN8 by Linear Technology
Overview of LTC1595ACN8 by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTC1595ACN8
LTC1595ACN8 CAD Models
LTC1595ACN8 Part Data Attributes:
|
LTC1595ACN8
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1595ACN8
Linear Technology
LTC1595 - Serial 16-Bit Multiplying DACs; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Manufacturer Package Code | N | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.0015% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.937 mm | |
Settling Time-Nom (tstl) | 1 µs | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for LTC1595ACN8
This table gives cross-reference parts and alternative options found for LTC1595ACN8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1595ACN8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1595AIN8#PBF | LTC1595 - Serial 16-Bit Multiplying DACs; Package: PDIP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1595ACN8 vs LTC1595AIN8#PBF |
LTC1595AIN8 | LTC1595 - Serial 16-Bit Multiplying DACs; Package: PDIP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1595ACN8 vs LTC1595AIN8 |
LTC1595ACN8#PBF | LTC1595 - Serial 16-Bit Multiplying DACs; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1595ACN8 vs LTC1595ACN8#PBF |
LTC1595ACN8#PBF | Serial 16-Bit Multiplying DACs | Analog Devices Inc | LTC1595ACN8 vs LTC1595ACN8#PBF |
LTC1595AIN8 | D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDIP8 | Analog Devices Inc | LTC1595ACN8 vs LTC1595AIN8 |
LTC1595ACN8 | D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDIP8 | Analog Devices Inc | LTC1595ACN8 vs LTC1595ACN8 |