Part Details for LTC1594CS by Linear Technology
Overview of LTC1594CS by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1594CS#PBF | Analog Devices | 4-Ch, uP Smpl 12-B Serial I/O | |
LTC1594CS#TRPBF | Analog Devices | 4-Ch, uP Smpl 12-B Serial I/O |
Price & Stock for LTC1594CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 97 |
|
$8.8800 / $14.4000 | Buy Now |
Part Details for LTC1594CS
LTC1594CS CAD Models
LTC1594CS Part Data Attributes
|
LTC1594CS
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1594CS
Linear Technology
LTC1594 - 4-Channel, Micropower Sampling 12-Bit Serial I/O A/D Converter; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Manufacturer Package Code | S | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5.55 V | |
Analog Input Voltage-Min | -0.05 V | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Linearity Error-Max (EL) | 0.0732% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 4 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Sample Rate | 0.0014 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for LTC1594CS
This table gives cross-reference parts and alternative options found for LTC1594CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1594CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1594IS | ADC, Successive Approximation, 12-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PDSO16 | Analog Devices Inc | LTC1594CS vs LTC1594IS |
LTC1594CS#TR | ADC, Successive Approximation, 12-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PDSO16 | Analog Devices Inc | LTC1594CS vs LTC1594CS#TR |
LTC1594IS#TRPBF | 4-Channel, Micropower Sampling 12-Bit Serial I/O A/D Converter | Analog Devices Inc | LTC1594CS vs LTC1594IS#TRPBF |
LTC1594CS#PBF | 4-Channel, Micropower Sampling 12-Bit Serial I/O A/D Converter | Analog Devices Inc | LTC1594CS vs LTC1594CS#PBF |
LTC1594CS#TRPBF | LTC1594 - 4-Channel, Micropower Sampling 12-Bit Serial I/O A/D Converter; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC1594CS vs LTC1594CS#TRPBF |
LTC1594CS#TR | LTC1594 - 4-Channel, Micropower Sampling 12-Bit Serial I/O A/D Converter; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC1594CS vs LTC1594CS#TR |
LTC1594CS#PBF | LTC1594 - 4-Channel, Micropower Sampling 12-Bit Serial I/O A/D Converter; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC1594CS vs LTC1594CS#PBF |