-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Serial 12-Bit Multiplying DAC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK6193
|
Newark | Dac, 12Bit, Soic-16, 0 To 70Deg C, Resolution (Bits):12Bit, Sampling Rate:-, Data Interface:3 Wire, Microwire, Serial, Spi, Supply Voltage Range:4.5V To 5.5V, Adc/Dac Case Style:Soic, No. Of Pins:16Pins, Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Analog Devices LTC1590CS#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1200 |
|
$13.8100 / $20.0100 | Buy Now |
DISTI #
505-LTC1590CS#PBF-ND
|
DigiKey | IC DAC 12BIT A-OUT 16SOIC Min Qty: 1 Lead time: 13 Weeks Container: Tube |
486 In Stock |
|
$13.2830 / $19.2400 | Buy Now |
DISTI #
584-LTC1590CS#PBF
|
Mouser Electronics | Digital to Analog Converters - DAC 2x Serial 12-B Mult DAC RoHS: Compliant | 2609 |
|
$12.8200 / $19.2300 | Buy Now |
|
Analog Devices Inc | 2x Serial 12-B Mult DAC Min Qty: 1 Package Multiple: 50 | 948 |
|
$9.0700 / $19.2400 | Buy Now |
DISTI #
LTC1590CSPBF
|
TME | IC: D/A converter, 12bit, Ch: 2, 4.5÷5.5V, SO16, 0÷70°C Min Qty: 1 | 0 |
|
$11.7000 / $16.3000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC1590CS#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1590CS#PBF
Analog Devices Inc
Dual Serial 12-Bit Multiplying DAC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SO-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1610 (S16) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Settling Time-Nom (tstl) | 0.3 µs | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LTC1590CS#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1590CS#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1590CS#TR | LTC1590 - Dual Serial 12-Bit Multiplying DAC; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC1590CS#PBF vs LTC1590CS#TR |
LTC1590CS#TRPBF | Dual Serial 12-Bit Multiplying DAC | Analog Devices Inc | LTC1590CS#PBF vs LTC1590CS#TRPBF |
LTC1590CS#TR | D/A Converter, 2 Func, Serial Input Loading, 0.3us Settling Time, PDSO16 | Analog Devices Inc | LTC1590CS#PBF vs LTC1590CS#TR |
LTC1590IS | LTC1590 - Dual Serial 12-Bit Multiplying DAC; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC1590CS#PBF vs LTC1590IS |
LTC1590CS | D/A Converter, 2 Func, Serial Input Loading, 0.3us Settling Time, PDSO16 | Analog Devices Inc | LTC1590CS#PBF vs LTC1590CS |
LTC1590IS | D/A Converter, 2 Func, Serial Input Loading, 0.3us Settling Time, PDSO16 | Analog Devices Inc | LTC1590CS#PBF vs LTC1590IS |