Part Details for LTC1569IS8-6 by Linear Technology
Results Overview of LTC1569IS8-6 by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1569IS8-6 Information
LTC1569IS8-6 by Linear Technology is an Active Filter.
Active Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for LTC1569IS8-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | Linear Phase, DC Accurate, Low Power, 10th Order Lowpass Filter | IC FILTER 64KHZ LINEAR PHS 8SOIC | 2690 |
|
$11.3055 / $16.9575 | Buy Now |
Part Details for LTC1569IS8-6
LTC1569IS8-6 CAD Models
LTC1569IS8-6 Part Data Attributes
|
LTC1569IS8-6
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1569IS8-6
Linear Technology
LTC1569-6 - Linear Phase, DC Accurate, Low Power, 10th Order Lowpass Filter; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Active Filter Type | CONTINUOUS TIME FILTER | |
Additional Feature | CAN ALSO OPERATE FROM A +/-5V SUPPLY | |
Center or Cutoff Freq Rng-Max | 64 kHz | |
Center or Cutoff Freq Rng-Min | ||
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Order | 10TH | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Poles and Zeros | 10 AND 0 | |
Qualification Status | Not Qualified | |
Response | LOWPASS | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 17 mA | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Transfer Characteristics | RESISTOR PROGRAMMABLE | |
Width | 3.9 mm |
Alternate Parts for LTC1569IS8-6
This table gives cross-reference parts and alternative options found for LTC1569IS8-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1569IS8-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1569CS8-6 | Analog Devices Inc | Check for Price | Continuous Time Filter, 1 Func, Resistor Programmable, Lowpass, CMOS, PDSO8 | LTC1569IS8-6 vs LTC1569CS8-6 |
LTC1569CS8-6#PBF | Analog Devices Inc | $9.4230 | Linear Phase, DC Accurate, Low Power, 10th Order Lowpass Filter | LTC1569IS8-6 vs LTC1569CS8-6#PBF |
LTC1569CS8-6 | Linear Technology | Check for Price | LTC1569-6 - Linear Phase, DC Accurate, Low Power, 10th Order Lowpass Filter; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LTC1569IS8-6 vs LTC1569CS8-6 |
LTC1569IS8-6 Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the LTC1569IS8-6 involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the analog signal sources. Additionally, it's recommended to use a low-ESR capacitor for the VCC bypass and to keep the input and output traces short and well-separated.
-
To optimize the performance of the LTC1569IS8-6, it's essential to carefully select the external components, such as the input and output capacitors, and to ensure that the device is operated within its recommended operating conditions. Additionally, it's recommended to use a low-noise power supply and to minimize the noise coupling into the device.
-
The LTC1569IS8-6 has a maximum junction temperature of 150°C, and it's essential to ensure that the device is operated within its recommended operating temperature range. The device's thermal performance can be improved by using a heat sink, ensuring good airflow, and minimizing the power dissipation.
-
To troubleshoot issues with the LTC1569IS8-6, it's recommended to start by checking the device's power supply, input and output signals, and the external component values. Additionally, it's essential to consult the datasheet and application notes, and to use oscilloscopes and other diagnostic tools to identify the root cause of the issue.
-
The LTC1569IS8-6 is a high-frequency device, and it's essential to take EMI and RFI considerations into account during the design and layout of the PCB. This includes using shielding, filtering, and grounding techniques to minimize the device's susceptibility to electromagnetic interference.