Part Details for LTC1569IS8-6#PBF by Analog Devices Inc
Overview of LTC1569IS8-6#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for LTC1569IS8-6#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK2088
|
Newark | Filter, Lowpass, 64Khz, Soic-8, Ic Filter Type:Lowpass, Filter Order:10Th, No. Of Filters:1, Supply Voltage Min:3V, Supply Voltage Max:10V, Filter Ic Case Style:Soic, No. Of Pins:8Pins, Cutoff Frequency:64Khz, Product Range:- Rohs Compliant: Yes |Analog Devices LTC1569IS8-6#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 190 |
|
$13.1800 / $19.0800 | Buy Now |
DISTI #
505-LTC1569IS8-6#PBF-ND
|
DigiKey | IC FILTER 64KHZ LINEAR PHS 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1336 In Stock |
|
$12.6679 / $18.3500 | Buy Now |
DISTI #
584-LTC1569IS8-6#PBF
|
Mouser Electronics | Active Filters Lin Phase, DC Acc, L Pwr, 10th Order Lpa RoHS: Compliant | 3666 |
|
$11.2900 / $18.3300 | Buy Now |
|
Analog Devices Inc | Lin Phase, DC Acc, L Pwr, 10th Min Qty: 1 Package Multiple: 100 | 1168 |
|
$8.6500 / $18.3500 | Buy Now |
DISTI #
LTC1569IS8-6PBF
|
TME | Filter: digital, lowpass, SO8, 0.064MHz Min Qty: 1 | 0 |
|
$9.7600 / $13.4000 | RFQ |
Part Details for LTC1569IS8-6#PBF
LTC1569IS8-6#PBF CAD Models
LTC1569IS8-6#PBF Part Data Attributes:
|
LTC1569IS8-6#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1569IS8-6#PBF
Analog Devices Inc
Linear Phase, DC Accurate, Low Power, 10th Order Lowpass Filter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Active Filter Type | CONTINUOUS TIME FILTER | |
Additional Feature | CAN ALSO OPERATE FROM A +/-5V SUPPLY | |
Center or Cutoff Freq Rng-Max | 64 kHz | |
Center or Cutoff Freq Rng-Min | ||
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Poles and Zeros | 10 AND 0 | |
Qualification Status | Not Qualified | |
Response | LOWPASS | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transfer Characteristics | RESISTOR PROGRAMMABLE | |
Width | 3.9 mm |
Alternate Parts for LTC1569IS8-6#PBF
This table gives cross-reference parts and alternative options found for LTC1569IS8-6#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1569IS8-6#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1569CS8-6#PBF | Linear Phase, DC Accurate, Low Power, 10th Order Lowpass Filter | Analog Devices Inc | LTC1569IS8-6#PBF vs LTC1569CS8-6#PBF |
LTC1569IS8-6 | Continuous Time Filter, 1 Func, Resistor Programmable, Lowpass, PDSO8 | Analog Devices Inc | LTC1569IS8-6#PBF vs LTC1569IS8-6 |
LTC1569CS8-6#PBF | LTC1569-6 - Linear Phase, DC Accurate, Low Power, 10th Order Lowpass Filter; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1569IS8-6#PBF vs LTC1569CS8-6#PBF |
LTC1569CS8-6 | Continuous Time Filter, 1 Func, Resistor Programmable, Lowpass, CMOS, PDSO8 | Analog Devices Inc | LTC1569IS8-6#PBF vs LTC1569CS8-6 |