-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Active RC, 4th Order Lowpass Filter Family
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK6185
|
Newark | Filter, Lowpass, 256Khz, Ssop-16, Ic Filter Type:Lowpass, Filter Order:4Th, No. Of Filters:1, Supply Voltage Min:2.7V, Supply Voltage Max:11V, Filter Ic Case Style:Ssop, No. Of Pins:16Pins, Cutoff Frequency:256Khz, Product Range:- Rohs Compliant: Yes |Analog Devices LTC1563-2IGN#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 119 |
|
$4.4300 / $6.8000 | Buy Now |
DISTI #
LTC1563-2IGN#PBF-ND
|
DigiKey | IC FILTER 256KHZ LOWPASS 16SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
931 In Stock |
|
$3.5714 / $6.5400 | Buy Now |
DISTI #
584-LTC1563-2IGN#PBF
|
Mouser Electronics | Active Filters Active RC, 4th Order Lpass Filt Fam RoHS: Compliant | 3519 |
|
$3.7000 / $6.5300 | Buy Now |
|
Analog Devices Inc | Active RC, 4th Order Lpass Fil Min Qty: 1 Package Multiple: 100 | 187 |
|
$3.5714 / $6.5400 | Buy Now |
DISTI #
LTC1563-2IGNPBF
|
TME | Filter: digital, switched capacitor, Butterworth,lowpass, SSOP16 Min Qty: 1 | 0 |
|
$4.3400 / $5.4600 | RFQ |
DISTI #
SMC-LTC1563-2IGN#PBF
|
Sensible Micro Corporation | Ic Filter 4Th Order Butterworth RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1928+ Container: Tape & Reel | 3500 |
|
$2.4055 / $2.6885 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC1563-2IGN#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1563-2IGN#PBF
Analog Devices Inc
Active RC, 4th Order Lowpass Filter Family
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1641 (GN16) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Active Filter Type | CONTINUOUS TIME FILTER | |
Center or Cutoff Freq Rng-Max | 256 kHz | |
Center or Cutoff Freq Rng-Min | 0.256 kHz | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Poles and Zeros | 4 AND 0 | |
Qualification Status | Not Qualified | |
Response | LOWPASS | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 11 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 4.75 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transfer Characteristics | BUTTERWORTH | |
Width | 3.899 mm |
This table gives cross-reference parts and alternative options found for LTC1563-2IGN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1563-2IGN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1563-2IGN#TR | Continuous Time Filter, 1 Func, Butterworth, Lowpass, PDSO16 | Analog Devices Inc | LTC1563-2IGN#PBF vs LTC1563-2IGN#TR |
LTC1563-2CGN#TRPBF | LTC1563 - Active RC, 4th Order Lowpass Filter Family; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC1563-2IGN#PBF vs LTC1563-2CGN#TRPBF |
LTC1563-2IGN#TRPBF | Active RC, 4th Order Lowpass Filter Family | Analog Devices Inc | LTC1563-2IGN#PBF vs LTC1563-2IGN#TRPBF |
LTC1563-2IGN | Continuous Time Filter, 1 Func, Butterworth, Lowpass, PDSO16 | Analog Devices Inc | LTC1563-2IGN#PBF vs LTC1563-2IGN |
LTC1563-2IGN#TR | LTC1563 - Active RC, 4th Order Lowpass Filter Family; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC1563-2IGN#PBF vs LTC1563-2IGN#TR |
LTC1563-2IGN | LTC1563 - Active RC, 4th Order Lowpass Filter Family; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC1563-2IGN#PBF vs LTC1563-2IGN |
LTC1563-2IGN#TRPBF | LTC1563 - Active RC, 4th Order Lowpass Filter Family; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC1563-2IGN#PBF vs LTC1563-2IGN#TRPBF |