Part Details for LTC1562AIG#PBF by Analog Devices Inc
Overview of LTC1562AIG#PBF by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC1562AIG#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK2082
|
Newark | Filter, Universal, 150Khz, Ssop-20, Ic Filter Type:Universal, Filter Order:2Nd, No. Of Filters:4, Supply Voltage Min:4.75V, Supply Voltage Max:10.5V, Filter Ic Case Style:Ssop, No. Of Pins:20Pins, Cutoff Frequency:150Khz Rohs Compliant: Yes |Analog Devices LTC1562AIG#PBF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$23.0800 / $35.9900 | Buy Now |
DISTI #
505-LTC1562AIG#PBF-ND
|
DigiKey | IC FILTER 150KHZ UNIV 20SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
62 In Stock |
|
$23.0875 / $37.7500 | Buy Now |
DISTI #
584-LTC1562AIG#PBF
|
Mouser Electronics | Active Filters Very L N, L Dist Active RC 4x Universal RoHS: Compliant | 33 |
|
$23.0800 / $37.2000 | Buy Now |
DISTI #
V36:1790_06441646
|
Arrow Electronics | Active Filter Quad Continuous Time UNIV 8th Order 150kHz 20-Pin SSOP Tube RoHS: Compliant Min Qty: 66 Package Multiple: 66 Lead time: 10 Weeks Date Code: 1947 | Americas - 8 |
|
$21.5600 | Buy Now |
|
Analog Devices Inc | Very L N, L Dist Active RC 4x Package Multiple: 66 | 4501 |
|
$18.4700 / $37.7500 | Buy Now |
|
Rochester Electronics | LTC1562 - Very Low Noise, Low Distortion Active RC Quad Universal Filter RoHS: Compliant Status: Active Min Qty: 1 | 34 |
|
$21.8000 / $25.6500 | Buy Now |
DISTI #
LTC1562AIGPBF
|
TME | Filter: digital, universal, SSOP20, 0.15MHz, Ch: 4 Min Qty: 1 | 0 |
|
$26.1000 / $32.9000 | RFQ |
DISTI #
LTC1562AIG#PBF
|
Richardson RFPD | LINEAR ICS, OTHER RoHS: Compliant Min Qty: 66 | 0 |
|
$23.8500 / $27.7000 | Buy Now |
Part Details for LTC1562AIG#PBF
LTC1562AIG#PBF CAD Models
LTC1562AIG#PBF Part Data Attributes
|
LTC1562AIG#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1562AIG#PBF
Analog Devices Inc
Very Low Noise, Low Distortion Active RC Quad Universal Filter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, SSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 05-08-1640 (G20) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Active Filter Type | CONTINUOUS TIME FILTER | |
Center or Cutoff Freq Rng-Max | 150 kHz | |
Center or Cutoff Freq Rng-Min | 10 kHz | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -5 V | |
Neg Supply Voltage-Min (Vsup) | -2.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 4 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Poles and Zeros | 2 AND 0 | |
Qualification Status | Not Qualified | |
Response | UNIVERSAL | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transfer Characteristics | RESISTOR PROGRAMMABLE | |
Width | 5.3 mm |
Alternate Parts for LTC1562AIG#PBF
This table gives cross-reference parts and alternative options found for LTC1562AIG#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1562AIG#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1562ACG | Continuous Time Filter, 4 Func, Resistor Programmable, Universal, CMOS, PDSO20 | Analog Devices Inc | LTC1562AIG#PBF vs LTC1562ACG |
LTC1562ACG | LTC1562 - Very Low Noise, Low Distortion Active RC Quad Universal Filter; Package: SSOP; Pins: 20; Temperature Range: 0°C to 70°C | Linear Technology | LTC1562AIG#PBF vs LTC1562ACG |
LTC1562ACG#PBF | LTC1562 - Very Low Noise, Low Distortion Active RC Quad Universal Filter; Package: SSOP; Pins: 20; Temperature Range: 0°C to 70°C | Linear Technology | LTC1562AIG#PBF vs LTC1562ACG#PBF |
LTC1562ACG#PBF | Very Low Noise, Low Distortion Active RC Quad Universal Filter | Analog Devices Inc | LTC1562AIG#PBF vs LTC1562ACG#PBF |
LTC1562AIG | LTC1562 - Very Low Noise, Low Distortion Active RC Quad Universal Filter; Package: SSOP; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LTC1562AIG#PBF vs LTC1562AIG |