Part Details for LTC1553LCG#PBF by Analog Devices Inc
Overview of LTC1553LCG#PBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Telecommunications
Communication and Networking
Robotics and Drones
Price & Stock for LTC1553LCG#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC1553LCG#PBF-ND
|
DigiKey | IC REG CTRLR INTEL 1OUT 20SSOP Min Qty: 66 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.2721 | Buy Now |
DISTI #
584-LTC1553LCG#PBF
|
Mouser Electronics | Switching Voltage Regulators 5-Bit Programmable Synchronous Switching Regulator Controller for Pentium II Processor RoHS: Compliant | 0 |
|
$6.4600 / $11.3800 | Order Now |
|
Analog Devices Inc | 5-B Progmable Sync Sw Reg Cntr Package Multiple: 66 | 1122 |
|
$4.7400 / $5.1600 | Buy Now |
DISTI #
LTC1553LCG#PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 66 | 0 |
|
$6.1200 / $7.1100 | Buy Now |
Part Details for LTC1553LCG#PBF
LTC1553LCG#PBF CAD Models
LTC1553LCG#PBF Part Data Attributes
|
LTC1553LCG#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1553LCG#PBF
Analog Devices Inc
5-Bit Programmable Synchronous Switching Regulator Controller for Pentium® II Processor
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.209 INCH, PLASTIC, SSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 05-08-1640 (G20) | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Current-Max (Isup) | 1.2 mA | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 350 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |