Part Details for LTC1551LCMS8-4.1#PBF by Analog Devices Inc
Results Overview of LTC1551LCMS8-4.1#PBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1551LCMS8-4.1#PBF Information
LTC1551LCMS8-4.1#PBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC1551LCMS8-4.1#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM2188
|
Newark | Dc/Dc Conv, Charge Pump, Inv, Msop-8 Rohs Compliant: Yes |Analog Devices LTC1551LCMS8-4.1#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.7800 / $8.4700 | Buy Now |
DISTI #
LTC1551LCMS8-4.1#PBF-ND
|
DigiKey | IC REG CHARGE PUMP -4.1V 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
13 In Stock |
|
$3.4625 / $8.1300 | Buy Now |
DISTI #
584-C1551LCMS8-4.1PF
|
Mouser Electronics | Switching Voltage Regulators L N, Switched Cap Reg V Inv RoHS: Compliant | 73 |
|
$3.5900 / $6.5700 | Buy Now |
DISTI #
V36:1790_06441602
|
Arrow Electronics | Charge Pump INV -4.1V 20mA 8-Pin MSOP Tube RoHS: Compliant Min Qty: 150 Package Multiple: 50 Lead time: 10 Weeks Date Code: 1937 | Americas - 2 |
|
$3.2340 | Buy Now |
|
Analog Devices Inc | L N, Switched Cap Reg V Inv Package Multiple: 50 | 5803 |
|
$2.7700 / $8.1300 | Buy Now |
DISTI #
LTC1551LCMS84.1
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 150 | 0 |
|
$3.5800 / $3.9300 | Buy Now |
Part Details for LTC1551LCMS8-4.1#PBF
LTC1551LCMS8-4.1#PBF CAD Models
LTC1551LCMS8-4.1#PBF Part Data Attributes
|
LTC1551LCMS8-4.1#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1551LCMS8-4.1#PBF
Analog Devices Inc
Low Noise, Switched Capacitor Regulated Voltage Inverters
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1660 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
Input Voltage-Max | 5.25 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 900 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for LTC1551LCMS8-4.1#PBF
This table gives cross-reference parts and alternative options found for LTC1551LCMS8-4.1#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1551LCMS8-4.1#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1551LCMS8-4.1#TRPBF | Linear Technology | Check for Price | LTC1551L - Low Noise, Switched Capacitor Regulated Voltage Inverters; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | LTC1551LCMS8-4.1#PBF vs LTC1551LCMS8-4.1#TRPBF |
LTC1551LCMS8-4.1 | Linear Technology | Check for Price | LTC1551L - Low Noise, Switched Capacitor Regulated Voltage Inverters; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | LTC1551LCMS8-4.1#PBF vs LTC1551LCMS8-4.1 |
LTC1551LCMS8-4.1#TR | Linear Technology | Check for Price | LTC1551L - Low Noise, Switched Capacitor Regulated Voltage Inverters; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | LTC1551LCMS8-4.1#PBF vs LTC1551LCMS8-4.1#TR |
LTC1551LCMS8-4.1#TRPBF | Analog Devices Inc | Check for Price | Low Noise, Switched Capacitor Regulated Voltage Inverters | LTC1551LCMS8-4.1#PBF vs LTC1551LCMS8-4.1#TRPBF |
LTC1551LCMS8-4.1#PBF | Linear Technology | Check for Price | LTC1551L - Low Noise, Switched Capacitor Regulated Voltage Inverters; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | LTC1551LCMS8-4.1#PBF vs LTC1551LCMS8-4.1#PBF |
LTC1551LCMS8-4.1#PBF Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the LTC1551 can be found in the application note AN102, which provides guidelines for layout, grounding, and decoupling to ensure optimal performance.
-
The choice of input filter components depends on the specific requirements of your application, such as the frequency range, signal amplitude, and noise tolerance. Analog Devices provides a filter design tool that can help you select the optimal components for your design.
-
The LTC1551 is rated for operation from -40°C to 85°C, but it can be extended to -55°C to 125°C with proper derating. Consult the datasheet for more information on temperature derating.
-
Yes, the LTC1551 can be used with a single-ended input signal, but it requires a bias voltage to be applied to the input pins. Consult the datasheet for more information on single-ended operation.
-
Analog Devices provides an application note AN118 that provides troubleshooting guidelines for common issues with the LTC1551, including oscillations, noise, and other performance-related problems.