Part Details for LTC1550LCS8-4.1#PBF by Analog Devices Inc
Results Overview of LTC1550LCS8-4.1#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1550LCS8-4.1#PBF Information
LTC1550LCS8-4.1#PBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC1550LCS8-4.1#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM2184
|
Newark | Dc/Dc Conv, Charge Pump, Inv, Nsoic-8 Rohs Compliant: Yes |Analog Devices LTC1550LCS8-4.1#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.3900 / $7.7100 | Buy Now |
DISTI #
505-LTC1550LCS8-4.1#PBF-ND
|
DigiKey | IC REG CHARG PUMP -4.1V 20MA 8SO Min Qty: 1 Lead time: 10 Weeks Container: Tube |
161 In Stock |
|
$3.3495 / $5.9400 | Buy Now |
DISTI #
584-C1550LCS8-4.1PBF
|
Mouser Electronics | Switching Voltage Regulators L N, Switched Cap Reg V Inv RoHS: Compliant | 196 |
|
$3.1000 / $7.4900 | Buy Now |
|
Analog Devices Inc | L N, Switched Cap Reg V Inv Package Multiple: 100 | 5533 |
|
$2.4800 / $7.4900 | Buy Now |
DISTI #
LTC1550LCS84.1P
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 200 | 0 |
|
$3.2000 / $3.5100 | Buy Now |
Part Details for LTC1550LCS8-4.1#PBF
LTC1550LCS8-4.1#PBF CAD Models
LTC1550LCS8-4.1#PBF Part Data Attributes
|
LTC1550LCS8-4.1#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1550LCS8-4.1#PBF
Analog Devices Inc
Low Noise, Switched Capacitor Regulated Voltage Inverters
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
Input Voltage-Max | 5.25 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 900 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
LTC1550LCS8-4.1#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC1550LCS8-4.1#PBF involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the analog signal sources. Additionally, it's recommended to use a low-ESR capacitor for the VCC pin and to minimize the length of the traces connected to the sensitive analog pins.
-
The LTC1550LCS8-4.1#PBF requires a single 5V power supply, and it's recommended to use a low-dropout linear regulator or a switching regulator with a low noise output. The power sequencing requirement is to power up the VCC pin before the analog input signals, and to ensure that the VCC pin is stable before applying any analog input signals.
-
The maximum allowable input voltage for the LTC1550LCS8-4.1#PBF is 5.5V, and it's recommended to use a voltage clamp or a transient voltage suppressor (TVS) to protect the device from overvoltage conditions. Additionally, it's recommended to use a series resistor to limit the input current in case of an overvoltage condition.
-
The LTC1550LCS8-4.1#PBF does not require calibration, as it is a fixed-gain amplifier. However, it's recommended to verify the device's performance using a known input signal and to adjust the output offset voltage using the VOS pin if necessary.
-
The thermal derating of the LTC1550LCS8-4.1#PBF is 10mW/°C above 25°C, and it's recommended to ensure good thermal conduction between the device and the PCB, and to use a heat sink if necessary. Additionally, it's recommended to reduce the power supply voltage and the input signal amplitude to minimize the power dissipation and ensure reliable operation at high temperatures.