-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Noise, Switched Capacitor Regulated Voltage Inverters
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC1550LCMS8-2.5#TRPBF-ND
|
DigiKey | IC REG CHG PUMP -2.5V 20MA 8MSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.6370 | Buy Now |
DISTI #
584-C1550LCMS82.5TPF
|
Mouser Electronics | Switching Voltage Regulators L N, Switched Cap Reg V Inv RoHS: Compliant | 0 |
|
$3.6300 | Order Now |
|
Analog Devices Inc | L N, Switched Cap Reg V Inv Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$2.7700 / $3.6370 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC1550LCMS8-2.5#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1550LCMS8-2.5#TRPBF
Analog Devices Inc
Low Noise, Switched Capacitor Regulated Voltage Inverters
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1660 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
Input Voltage-Max | 5.25 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.17 mm | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 900 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC1550LCMS8-2.5#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1550LCMS8-2.5#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1550LCMS8-2.5#PBF | LTC1550L - Low Noise, Switched Capacitor Regulated Voltage Inverters; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1550LCMS8-2.5#TRPBF vs LTC1550LCMS8-2.5#PBF |
LTC1550LCMS8-2.5#TR | Switched Capacitor Regulator, 900kHz Switching Freq-Max, CMOS, PDSO8 | Analog Devices Inc | LTC1550LCMS8-2.5#TRPBF vs LTC1550LCMS8-2.5#TR |
LTC1550LCMS8-2.5#TRPBF | LTC1550L - Low Noise, Switched Capacitor Regulated Voltage Inverters; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1550LCMS8-2.5#TRPBF vs LTC1550LCMS8-2.5#TRPBF |
LTC1550LCMS8-2.5 | Switched Capacitor Regulator, 900kHz Switching Freq-Max, CMOS, PDSO8 | Analog Devices Inc | LTC1550LCMS8-2.5#TRPBF vs LTC1550LCMS8-2.5 |