-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Noise, Switched Capacitor Regulated Voltage Inverters
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK2077
|
Newark | Dc/Dc Charge Pump Conv, Inv, 70Deg C, Ic Case/Package:Msop, No. Of Pins:8Pins, Output Current Max:20Ma, Fixed Output Voltage Nom:-2V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Input Voltage Min:2.7V Rohs Compliant: Yes |Analog Devices LTC1550LCMS8-2#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 283 |
|
$4.5000 / $6.9200 | Buy Now |
DISTI #
LTC1550LCMS8-2#PBF-ND
|
DigiKey | IC REG CHRG PUMP -2V 20MA 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
267 In Stock |
|
$3.6370 / $6.6600 | Buy Now |
DISTI #
584-C1550LCMS8-2PBF
|
Mouser Electronics | Switching Voltage Regulators L N, Switched Cap Reg V Inv RoHS: Compliant | 875 |
|
$3.7700 / $6.6500 | Buy Now |
|
Analog Devices Inc | L N, Switched Cap Reg V Inv Min Qty: 1 Package Multiple: 50 | 2054 |
|
$3.6370 / $6.6600 | Buy Now |
|
Rochester Electronics | LTC1550L - Low Noise Sw Cap Volt Invert RoHS: Compliant Status: Active Min Qty: 1 | 62 |
|
$3.4300 / $4.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC1550LCMS8-2#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1550LCMS8-2#PBF
Analog Devices Inc
Low Noise, Switched Capacitor Regulated Voltage Inverters
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1660 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
Input Voltage-Max | 5.25 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 900 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |