Part Details for LTC1550LCMS8#TRPBF by Analog Devices Inc
Results Overview of LTC1550LCMS8#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1550LCMS8#TRPBF Information
LTC1550LCMS8#TRPBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC1550LCMS8#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC1550LCMS8#TRPBFCT-ND
|
DigiKey | IC REG CHARG PUMP ADJ 20MA 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
759 In Stock |
|
$3.4625 / $8.1300 | Buy Now |
DISTI #
584-C1550LCMS8TRPBF
|
Mouser Electronics | Switching Voltage Regulators L N, Switched Cap Reg V Inv RoHS: Compliant | 1922 |
|
$3.5400 / $6.5700 | Buy Now |
|
Analog Devices Inc | L N, Switched Cap Reg V Inv Min Qty: 1 Package Multiple: 2500 | 152 |
|
$2.7700 / $8.1300 | Buy Now |
DISTI #
LTC1550LCMS8TRP
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.5800 / $3.7100 | Buy Now |
Part Details for LTC1550LCMS8#TRPBF
LTC1550LCMS8#TRPBF CAD Models
LTC1550LCMS8#TRPBF Part Data Attributes
|
LTC1550LCMS8#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1550LCMS8#TRPBF
Analog Devices Inc
Low Noise, Switched Capacitor Regulated Voltage Inverters
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1660 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
Input Voltage-Max | 5.25 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.17 mm | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 900 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC1550LCMS8#TRPBF
This table gives cross-reference parts and alternative options found for LTC1550LCMS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1550LCMS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1550LCMS8#TRPBF | Linear Technology | Check for Price | LTC1550L - Low Noise, Switched Capacitor Regulated Voltage Inverters; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | LTC1550LCMS8#TRPBF vs LTC1550LCMS8#TRPBF |
LTC1550LCMS8#PBF | Analog Devices Inc | $3.9763 | Low Noise, Switched Capacitor Regulated Voltage Inverters | LTC1550LCMS8#TRPBF vs LTC1550LCMS8#PBF |
LTC1550LCMS8#TR | Linear Technology | Check for Price | LTC1550L - Low Noise, Switched Capacitor Regulated Voltage Inverters; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | LTC1550LCMS8#TRPBF vs LTC1550LCMS8#TR |
LTC1550LCMS8#PBF | Linear Technology | Check for Price | LTC1550L - Low Noise, Switched Capacitor Regulated Voltage Inverters; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | LTC1550LCMS8#TRPBF vs LTC1550LCMS8#PBF |
LTC1550LCMS8 | Linear Technology | Check for Price | LTC1550L - Low Noise, Switched Capacitor Regulated Voltage Inverters; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | LTC1550LCMS8#TRPBF vs LTC1550LCMS8 |
LTC1550LCMS8#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC1550 involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the input traces. Additionally, it's recommended to use a low-ESR capacitor for the VCC bypass and to place it as close to the VCC pin as possible.
-
To ensure the accuracy of the ADC conversion results, it's essential to follow proper PCB layout guidelines, use a high-quality voltage reference, and ensure that the analog input signals are properly filtered and buffered. Additionally, calibration of the ADC can be performed using the internal calibration feature or through external calibration methods.
-
The maximum sampling rate of the LTC1550 is 1.25Msps (Mega Samples Per Second). However, this rate can be affected by the clock frequency, conversion mode, and other factors. It's recommended to consult the datasheet and application notes for specific guidance on achieving the desired sampling rate.
-
Yes, the LTC1550 can be used in a multi-channel application. The device has a serial interface that allows multiple devices to be connected in a daisy-chain configuration, enabling the conversion of multiple analog channels. However, the maximum number of devices that can be connected in a daisy-chain configuration depends on the specific application and system requirements.
-
The power consumption of the LTC1550 depends on the operating mode, clock frequency, and other factors. The typical power consumption is around 15mW. To minimize power consumption, it's recommended to use the power-down mode when not converting, reduce the clock frequency, and use a low-power voltage reference.