-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Noise, Switched Capacitor Regulated Voltage Inverters
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1550LCMS8#PBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK2079
|
Newark | Dc/Dc Charge Pump Conv, Inv, Adjc, Ic Case/Package:Msop, No. Of Pins:8Pins, Output Current Max:20... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 169 |
|
$3.5800 / $6.8500 | Buy Now |
DISTI #
LTC1550LCMS8#PBF-ND
|
DigiKey | IC REG CHARG PUMP ADJ 20MA 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
2748 In Stock |
|
$3.4625 / $8.1300 | Buy Now |
DISTI #
584-LTC1550LCMS8#PBF
|
Mouser Electronics | Switching Voltage Regulators L N, Switched Cap Reg V Inv RoHS: Compliant | 527 |
|
$3.4600 / $8.1300 | Buy Now |
DISTI #
V36:1790_06441580
|
Arrow Electronics | Charge Pump INV 20mA 8-Pin MSOP Tube RoHS: Compliant Min Qty: 150 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2217 | Americas - 7 |
|
$3.2340 | Buy Now |
|
Analog Devices Inc | L N, Switched Cap Reg V Inv Package Multiple: 50 | 5350 |
|
$2.7700 / $8.1300 | Buy Now |
|
Rochester Electronics | LTC1550L - Low Noise Sw Cap Volt Invert RoHS: Compliant Status: Active Min Qty: 1 | 32 |
|
$3.2700 / $3.8500 | Buy Now |
DISTI #
LTC1550LCMS8PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 150 | 0 |
|
$3.5800 / $3.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC1550LCMS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1550LCMS8#PBF
Analog Devices Inc
Low Noise, Switched Capacitor Regulated Voltage Inverters
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1660 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
Input Voltage-Max | 5.25 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 900 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC1550LCMS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1550LCMS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1550LCMS8#PBF | Linear Technology | Check for Price | LTC1550L - Low Noise, Switched Capacitor Regulated Voltage Inverters; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | LTC1550LCMS8#PBF vs LTC1550LCMS8#PBF |
LTC1550LCMS8#TRPBF | Linear Technology | Check for Price | LTC1550L - Low Noise, Switched Capacitor Regulated Voltage Inverters; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | LTC1550LCMS8#PBF vs LTC1550LCMS8#TRPBF |
LTC1550LCMS8 | Linear Technology | Check for Price | LTC1550L - Low Noise, Switched Capacitor Regulated Voltage Inverters; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | LTC1550LCMS8#PBF vs LTC1550LCMS8 |
LTC1550LCMS8#TR | Linear Technology | Check for Price | LTC1550L - Low Noise, Switched Capacitor Regulated Voltage Inverters; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | LTC1550LCMS8#PBF vs LTC1550LCMS8#TR |
A good PCB layout for the LTC1550 involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the analog signal sources. Additionally, use short traces and avoid crossing digital and analog signals.
The LTC1550 requires a single 5V supply, and it's recommended to use a low-noise, low-dropout regulator. Power sequencing is not critical, but it's recommended to power up the analog supply (VCC) before the digital supply (VDD).
The maximum clock frequency for the LTC1550 is 20MHz. The clock signal should be a clean, low-jitter signal, and it's recommended to use a clock signal with a 50% duty cycle.
The LTC1550 has a programmable gain amplifier with four gain settings: 1, 2, 5, and 10. The gain is set using the GAIN0 and GAIN1 pins, which can be tied to VCC, GND, or left floating to select the desired gain.
The maximum input signal amplitude for the LTC1550 is ±5V. The device has internal input protection diodes that limit the input voltage to ±6V, but it's still recommended to use external protection circuitry for input signals exceeding ±5V.