Part Details for LTC1550CGN#TR by Linear Technology
Results Overview of LTC1550CGN#TR by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (9 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1550CGN#TR Information
LTC1550CGN#TR by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC1550CGN#TR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | SWITCHED CAPACITOR REGULATOR, 900 KHZ SWITCHING FREQ-MAX, PDSO16 | 2449 |
|
$2.1000 / $6.0000 | Buy Now |
US Tariff Estimator: LTC1550CGN#TR by Linear Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC1550CGN#TR
LTC1550CGN#TR Part Data Attributes
|
|
LTC1550CGN#TR
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1550CGN#TR
Linear Technology
Switched Capacitor Regulator, 0.02A, 900kHz Switching Freq-Max, CMOS, PDSO16
|
| Rohs Code | No | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | SSOP | |
| Package Description | Ssop, Ssop16,.25 | |
| Pin Count | 16 | |
| Manufacturer Package Code | GN | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Switched Capacitor Regulator | |
| Input Voltage-Max | 6.5 V | |
| Input Voltage-Min | 2.7 V | |
| Input Voltage-Nom | 5 V | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e0 | |
| Length | 4.8895 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Current-Max | 0.02 A | |
| Output Voltage-Nom | -4.5 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.748 Mm | |
| Supply Current-Max (Isup) | 7 Ma | |
| Surface Mount | Yes | |
| Switcher Configuration | Single | |
| Switching Frequency-Max | 900 Khz | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.635 Mm | |
| Terminal Position | Dual | |
| Width | 3.899 Mm |
Alternate Parts for LTC1550CGN#TR
This table gives cross-reference parts and alternative options found for LTC1550CGN#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1550CGN#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC1550CGN#PBF | Analog Devices Inc | $3.0036 | Switched Capacitor Regulator, 900kHz Switching Freq-Max, CMOS, PDSO16 | LTC1550CGN#TR vs LTC1550CGN#PBF |
| LTC1550CGN | Analog Devices Inc | Check for Price | Switched Capacitor Regulator, 900kHz Switching Freq-Max, CMOS, PDSO16 | LTC1550CGN#TR vs LTC1550CGN |
| LTC1550CGN#TRPBF | Linear Technology | Check for Price | Switched Capacitor Regulator, 0.02A, 900kHz Switching Freq-Max, CMOS, PDSO16 | LTC1550CGN#TR vs LTC1550CGN#TRPBF |
| LTC1550IGN | Analog Devices Inc | Check for Price | Switched Capacitor Regulator, 900kHz Switching Freq-Max, CMOS, PDSO16 | LTC1550CGN#TR vs LTC1550IGN |
| LTC1550IGN#TR | Linear Technology | Check for Price | Switched Capacitor Regulator, 0.02A, 900kHz Switching Freq-Max, CMOS, PDSO16 | LTC1550CGN#TR vs LTC1550IGN#TR |
| LTC1550CGN#TRPBF | Analog Devices Inc | Check for Price | Switched Capacitor Regulator, 900kHz Switching Freq-Max, CMOS, PDSO16 | LTC1550CGN#TR vs LTC1550CGN#TRPBF |
| LTC1550CGN | Linear Technology | Check for Price | Switched Capacitor Regulator, 0.02A, 900kHz Switching Freq-Max, CMOS, PDSO16 | LTC1550CGN#TR vs LTC1550CGN |
| LTC1550IGN#PBF | Linear Technology | Check for Price | Switched Capacitor Regulator, 0.02A, 900kHz Switching Freq-Max, CMOS, PDSO16 | LTC1550CGN#TR vs LTC1550IGN#PBF |
| LTC1550CGN#PBF | Linear Technology | Check for Price | Switched Capacitor Regulator, 0.02A, 900kHz Switching Freq-Max, CMOS, PDSO16 | LTC1550CGN#TR vs LTC1550CGN#PBF |