Part Details for LTC1541CDD#PBF by Linear Technology
Overview of LTC1541CDD#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC1541CDD#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LTC1541 - Micropower Op Amp, Comparator and Reference RoHS: Compliant Status: Active Min Qty: 1 | 21 |
|
$3.3000 / $3.8800 | Buy Now |
Part Details for LTC1541CDD#PBF
LTC1541CDD#PBF CAD Models
LTC1541CDD#PBF Part Data Attributes:
|
LTC1541CDD#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1541CDD#PBF
Linear Technology
LTC1541 - Micropower Op Amp, Comparator and Reference; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | 3 X 3 MM, LEAD FREE, PLASTIC, MO-229-WEED, DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | DD | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAN ALSO OPERATE WITH 5V SUPPLY | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.85 mm | |
Supply Voltage-Max (Vsup) | 12.6 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC1541CDD#PBF
This table gives cross-reference parts and alternative options found for LTC1541CDD#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1541CDD#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1541CDD | Analog Circuit, 1 Func, CMOS, PDSO8 | Analog Devices Inc | LTC1541CDD#PBF vs LTC1541CDD |
LTC1541CDD#TRPBF | Micropower Op Amp, Comparator and Reference | Analog Devices Inc | LTC1541CDD#PBF vs LTC1541CDD#TRPBF |
LTC1541CDD#TRPBF | LTC1541 - Micropower Op Amp, Comparator and Reference; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1541CDD#PBF vs LTC1541CDD#TRPBF |
LTC1541CDD#PBF | Micropower Op Amp, Comparator and Reference | Analog Devices Inc | LTC1541CDD#PBF vs LTC1541CDD#PBF |
LTC1541IDD#TRPBF | Micropower Op Amp, Comparator and Reference | Analog Devices Inc | LTC1541CDD#PBF vs LTC1541IDD#TRPBF |
LTC1541IDD | Analog Circuit, 1 Func, CMOS, PDSO8 | Analog Devices Inc | LTC1541CDD#PBF vs LTC1541IDD |