Part Details for LTC1530CS8-2.5 by Linear Technology
Overview of LTC1530CS8-2.5 by Linear Technology
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC1530CS8-2.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 508 |
|
RFQ | ||
|
Bristol Electronics | 140 |
|
RFQ | ||
|
Quest Components | Swithed-Mode Power Supply Controller, Voltage Mode Type, 8 Pin, Plastic, SOP | 105 |
|
$3.1200 / $7.2000 | Buy Now |
|
Quest Components | Swithed-Mode Power Supply Controller, Voltage Mode Type, 8 Pin, Plastic, SOP | 112 |
|
$4.0663 / $6.5940 | Buy Now |
|
Quest Components | Swithed-Mode Power Supply Controller, Voltage Mode Type, 8 Pin, Plastic, SOP | 21 |
|
$11.5845 / $14.0893 | Buy Now |
Part Details for LTC1530CS8-2.5
LTC1530CS8-2.5 CAD Models
LTC1530CS8-2.5 Part Data Attributes
|
LTC1530CS8-2.5
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1530CS8-2.5
Linear Technology
LTC1530 - High Power Synchronous Switching Regulator Controller; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 350 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 3.9 mm |
Alternate Parts for LTC1530CS8-2.5
This table gives cross-reference parts and alternative options found for LTC1530CS8-2.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1530CS8-2.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1530IS8-2.5#PBF | IC SWITCHING CONTROLLER, 350 kHz SWITCHING FREQ-MAX, PDSO8, 0.150 INCH, PLASTIC, SO-8, Switching Regulator or Controller | Linear Technology | LTC1530CS8-2.5 vs LTC1530IS8-2.5#PBF |
LTC1530CS8-2.5#TR | LTC1530 - High Power Synchronous Switching Regulator Controller; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1530CS8-2.5 vs LTC1530CS8-2.5#TR |
LTC1530IS8-2.5#TR | Switching Controller, Voltage-mode, 350kHz Switching Freq-Max, CMOS, PDSO8 | Analog Devices Inc | LTC1530CS8-2.5 vs LTC1530IS8-2.5#TR |
LTC1530CS8-2.5#PBF | High Power Synchronous Switching Regulator Controller | Analog Devices Inc | LTC1530CS8-2.5 vs LTC1530CS8-2.5#PBF |
LTC1530IS8-2.5 | IC SWITCHING CONTROLLER, 350 kHz SWITCHING FREQ-MAX, PDSO8, 0.150 INCH, PLASTIC, SO-8, Switching Regulator or Controller | Linear Technology | LTC1530CS8-2.5 vs LTC1530IS8-2.5 |
LTC1530CS8-2.5#TRPBF | High Power Synchronous Switching Regulator Controller | Analog Devices Inc | LTC1530CS8-2.5 vs LTC1530CS8-2.5#TRPBF |
LTC1530IS8-2.5#PBF | Switching Controller, Voltage-mode, 350kHz Switching Freq-Max, CMOS, PDSO8 | Analog Devices Inc | LTC1530CS8-2.5 vs LTC1530IS8-2.5#PBF |
LTC1530IS8-2.5#TR | IC SWITCHING CONTROLLER, 350 kHz SWITCHING FREQ-MAX, PDSO8, 0.150 INCH, PLASTIC, SO-8, Switching Regulator or Controller | Linear Technology | LTC1530CS8-2.5 vs LTC1530IS8-2.5#TR |
LTC1530IS8-2.5 | Switching Controller, Voltage-mode, 350kHz Switching Freq-Max, CMOS, PDSO8 | Analog Devices Inc | LTC1530CS8-2.5 vs LTC1530IS8-2.5 |
LTC1530CS8-2.5#TRPBF | LTC1530 - High Power Synchronous Switching Regulator Controller; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1530CS8-2.5 vs LTC1530CS8-2.5#TRPBF |