Part Details for LTC1516IS8#PBF by Linear Technology
Results Overview of LTC1516IS8#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1516IS8#PBF Information
LTC1516IS8#PBF by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC1516IS8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Velocity Electronics | Our Stock | 600 |
|
RFQ |
Part Details for LTC1516IS8#PBF
LTC1516IS8#PBF CAD Models
LTC1516IS8#PBF Part Data Attributes
|
LTC1516IS8#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1516IS8#PBF
Linear Technology
LTC1516 - Micropower, Regulated 5V Charge Pump DC/DC Converter; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAN BE OPERATED AS A TRIPLER | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
Input Voltage-Max | 5 V | |
Input Voltage-Min | 2 V | |
Input Voltage-Nom | 3 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.05 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.02 mA | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 600 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for LTC1516IS8#PBF
This table gives cross-reference parts and alternative options found for LTC1516IS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1516IS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1516CS8#TRPBF | Linear Technology | Check for Price | LTC1516 - Micropower, Regulated 5V Charge Pump DC/DC Converter; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LTC1516IS8#PBF vs LTC1516CS8#TRPBF |
LTC1516CS8#TRPBF | Analog Devices Inc | Check for Price | Micropower, Regulated 5V Charge Pump DC/DC Converter | LTC1516IS8#PBF vs LTC1516CS8#TRPBF |
LTC1516IS8#PBF | Analog Devices Inc | $6.9067 | Micropower, Regulated 5V Charge Pump DC/DC Converter | LTC1516IS8#PBF vs LTC1516IS8#PBF |
LTC1516CS8#TR | Linear Technology | Check for Price | LTC1516 - Micropower, Regulated 5V Charge Pump DC/DC Converter; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LTC1516IS8#PBF vs LTC1516CS8#TR |
LTC1516CS8 | Linear Technology | Check for Price | LTC1516 - Micropower, Regulated 5V Charge Pump DC/DC Converter; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LTC1516IS8#PBF vs LTC1516CS8 |
LTC1516IS8#TRPBF | Analog Devices Inc | Check for Price | Micropower, Regulated 5V Charge Pump DC/DC Converter | LTC1516IS8#PBF vs LTC1516IS8#TRPBF |
LTC1516CS8#PBF | Linear Technology | Check for Price | LTC1516 - Micropower, Regulated 5V Charge Pump DC/DC Converter; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LTC1516IS8#PBF vs LTC1516CS8#PBF |
LTC1516IS8#TR | Linear Technology | Check for Price | LTC1516 - Micropower, Regulated 5V Charge Pump DC/DC Converter; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LTC1516IS8#PBF vs LTC1516IS8#TR |
LTC1516IS8#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LTC1516IS8 is 12V, but it's recommended to keep it below 10V for optimal performance and to prevent damage to the device.
-
To ensure the LTC1516IS8 is in shutdown mode, the SHDN pin should be pulled low (less than 0.8V) and the EN pin should be pulled high (greater than 2.4V). This will reduce the quiescent current to less than 1μA.
-
The TRACK pin is used to track the output voltage of the regulator. It can be connected to an external resistor divider network to monitor the output voltage and provide feedback to the regulator.
-
The LTC1516IS8 is rated for operation up to 125°C, but it's recommended to derate the output current and input voltage as the temperature increases to prevent overheating and ensure reliable operation.
-
The output voltage of the LTC1516IS8 can be calculated using the formula: VOUT = 1.25V x (1 + R1/R2), where R1 and R2 are the resistors connected to the FB pin.