Part Details for LTC1516CS8#PBF by Analog Devices Inc
Overview of LTC1516CS8#PBF by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Healthcare
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for LTC1516CS8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK6170
|
Newark | Dc/Dc Charge Pump Conv, Boost, Fixed, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Output Current Max:50Ma, Fixed Output Voltage Nom:-, Adjustable Output Voltage Min:4.75V, Adjustable Output Voltage Max:5.25V, Input Voltage Min:2V Rohs Compliant: Yes |Analog Devices LTC1516CS8#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 75 |
|
$6.8200 / $10.4700 | Buy Now |
DISTI #
505-LTC1516CS8#PBF-ND
|
DigiKey | IC REG CHARGE PUMP 5V 50MA 8SO Min Qty: 1 Lead time: 10 Weeks Container: Tube |
141 In Stock |
|
$5.7131 / $10.0700 | Buy Now |
DISTI #
584-LTC1516CS8#PBF
|
Mouser Electronics | Switching Voltage Regulators uP, Reg 5V Ch Pump DC/DC Conv RoHS: Compliant | 102 |
|
$6.0400 / $10.3400 | Buy Now |
DISTI #
E54:1762_00084969
|
Arrow Electronics | Charge Pump STPUP 5V 50mA 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2242 | Europe - 76 |
|
$5.1630 / $7.1080 | Buy Now |
DISTI #
V36:1790_06441454
|
Arrow Electronics | Charge Pump STPUP 5V 50mA 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks Date Code: 2241 | Americas - 35 |
|
$5.6940 / $7.3070 | Buy Now |
|
Analog Devices Inc | uP, Reg 5V Ch Pump DC/DC Conv Min Qty: 1 Package Multiple: 100 | 1929 |
|
$5.7131 / $10.0700 | Buy Now |
|
Ameya Holding Limited | IC REG SWTCHD CAP 5V 50MA 8SOIC | 1929 |
|
RFQ | |
DISTI #
LTC1516CS8#PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 100 | 0 |
|
$5.4100 / $5.9400 | Buy Now |
Part Details for LTC1516CS8#PBF
LTC1516CS8#PBF CAD Models
LTC1516CS8#PBF Part Data Attributes
|
LTC1516CS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1516CS8#PBF
Analog Devices Inc
Micropower, Regulated 5V Charge Pump DC/DC Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | CAN BE OPERATED AS A TRIPLER | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
Input Voltage-Max | 5 V | |
Input Voltage-Min | 2 V | |
Input Voltage-Nom | 3 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.02 mA | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 600 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for LTC1516CS8#PBF
This table gives cross-reference parts and alternative options found for LTC1516CS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1516CS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1516CS8#TRPBF | Micropower, Regulated 5V Charge Pump DC/DC Converter | Analog Devices Inc | LTC1516CS8#PBF vs LTC1516CS8#TRPBF |
LTC1516IS8 | Switched Capacitor Regulator, 600kHz Switching Freq-Max, CMOS, PDSO8 | Analog Devices Inc | LTC1516CS8#PBF vs LTC1516IS8 |
LTC1516CS8#TRPBF | LTC1516 - Micropower, Regulated 5V Charge Pump DC/DC Converter; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1516CS8#PBF vs LTC1516CS8#TRPBF |
LTC1516IS8#TRPBF | LTC1516 - Micropower, Regulated 5V Charge Pump DC/DC Converter; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1516CS8#PBF vs LTC1516IS8#TRPBF |
LTC1516IS8#PBF | LTC1516 - Micropower, Regulated 5V Charge Pump DC/DC Converter; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1516CS8#PBF vs LTC1516IS8#PBF |