Part Details for LTC1515IS8#TR by Linear Technology
Results Overview of LTC1515IS8#TR by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1515IS8#TR Information
LTC1515IS8#TR by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for LTC1515IS8#TR
LTC1515IS8#TR CAD Models
LTC1515IS8#TR Part Data Attributes
|
LTC1515IS8#TR
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1515IS8#TR
Linear Technology
LTC1515 - Step-Up/Step-Down Switched Capacitor DC/DC Converters with RESET; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 2 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 800 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for LTC1515IS8#TR
This table gives cross-reference parts and alternative options found for LTC1515IS8#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1515IS8#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1515IS8 | Analog Devices Inc | Check for Price | Switched Capacitor Regulator, 800kHz Switching Freq-Max, CMOS, PDSO8 | LTC1515IS8#TR vs LTC1515IS8 |
LTC1515CS8#TR | Analog Devices Inc | Check for Price | Switched Capacitor Regulator, 650kHz Switching Freq-Max, PDSO8 | LTC1515IS8#TR vs LTC1515CS8#TR |
LTC1515IS8#PBF | Linear Technology | Check for Price | LTC1515 - Step-Up/Step-Down Switched Capacitor DC/DC Converters with RESET; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LTC1515IS8#TR vs LTC1515IS8#PBF |
LTC1515CS8#TRPBF | Linear Technology | Check for Price | LTC1515 - Step-Up/Step-Down Switched Capacitor DC/DC Converters with RESET; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LTC1515IS8#TR vs LTC1515CS8#TRPBF |
LTC1515CS8#PBF | Linear Technology | Check for Price | LTC1515 - Step-Up/Step-Down Switched Capacitor DC/DC Converters with RESET; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LTC1515IS8#TR vs LTC1515CS8#PBF |
LTC1515CS8#PBF | Analog Devices Inc | Check for Price | Step-Up/Step-Down Switched Capacitor DC/DC Converters with RESET | LTC1515IS8#TR vs LTC1515CS8#PBF |
LTC1515IS8#TRPBF | Analog Devices Inc | Check for Price | Step-Up/Step-Down Switched Capacitor DC/DC Converters with RESET | LTC1515IS8#TR vs LTC1515IS8#TRPBF |
LTC1515IS8#PBF | Analog Devices Inc | Check for Price | Step-Up/Step-Down Switched Capacitor DC/DC Converters with RESET | LTC1515IS8#TR vs LTC1515IS8#PBF |