Part Details for LTC1479CG#PBF by Linear Technology
Overview of LTC1479CG#PBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC1479CG#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 282 |
|
$6.9000 / $12.0000 | Buy Now |
|
Quest Components | POWER SUPPLY SUPPORT CIRCUIT, FIXED, 3 CHANNEL, CMOS, PDSO36 | 225 |
|
$9.2000 / $16.0000 | Buy Now |
Part Details for LTC1479CG#PBF
LTC1479CG#PBF CAD Models
LTC1479CG#PBF Part Data Attributes
|
LTC1479CG#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1479CG#PBF
Linear Technology
LTC1479 - PowerPath Controller for Dual Battery Systems; Package: SSOP; Pins: 36; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SSOP | |
Package Description | 0.209 INCH, PLASTIC, SSOP-36 | |
Pin Count | 36 | |
Manufacturer Package Code | G | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G36 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 3 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.99 mm | |
Supply Voltage-Max (Vsup) | 28 V | |
Supply Voltage-Min (Vsup) | 6 V | |
Supply Voltage-Nom (Vsup) | 25 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for LTC1479CG#PBF
This table gives cross-reference parts and alternative options found for LTC1479CG#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1479CG#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1479IG#TR | Power Supply Support Circuit, Fixed, 3 Channel, CMOS, PDSO36 | Analog Devices Inc | LTC1479CG#PBF vs LTC1479IG#TR |
LTC1479IG#TRPBF | LTC1479 - PowerPath Controller for Dual Battery Systems; Package: SSOP; Pins: 36; Temperature Range: -40°C to 85°C | Linear Technology | LTC1479CG#PBF vs LTC1479IG#TRPBF |
LTC1479CG#PBF | PowerPath Controller for Dual Battery Systems | Analog Devices Inc | LTC1479CG#PBF vs LTC1479CG#PBF |
LTC1479IG | Power Supply Support Circuit, Fixed, 3 Channel, CMOS, PDSO36 | Analog Devices Inc | LTC1479CG#PBF vs LTC1479IG |
LTC1479CG#TRPBF | LTC1479 - PowerPath Controller for Dual Battery Systems; Package: SSOP; Pins: 36; Temperature Range: 0°C to 70°C | Linear Technology | LTC1479CG#PBF vs LTC1479CG#TRPBF |
LTC1479IG#PBF | PowerPath Controller for Dual Battery Systems | Analog Devices Inc | LTC1479CG#PBF vs LTC1479IG#PBF |
LTC1479IG#TRPBF | PowerPath Controller for Dual Battery Systems | Analog Devices Inc | LTC1479CG#PBF vs LTC1479IG#TRPBF |
LTC1479IG#TR | LTC1479 - PowerPath Controller for Dual Battery Systems; Package: SSOP; Pins: 36; Temperature Range: -40°C to 85°C | Linear Technology | LTC1479CG#PBF vs LTC1479IG#TR |
LTC1479IG | LTC1479 - PowerPath Controller for Dual Battery Systems; Package: SSOP; Pins: 36; Temperature Range: -40°C to 85°C | Linear Technology | LTC1479CG#PBF vs LTC1479IG |