Part Details for LTC1474IS8#TRPBF by Analog Devices Inc
Overview of LTC1474IS8#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTC1474IS8#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK2053
|
Newark | Dc/Dc Conv, Buck, 85Deg C, Nsoic, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Buck (Step Down), Input Voltage Min:3V, Input Voltage Max:18V, Output Current:-, Ic Case/Package:Nsoic, No. Of Pins:8Pins Rohs Compliant: Yes |Analog Devices LTC1474IS8#TRPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1245 |
|
$8.3300 / $13.1500 | Buy Now |
DISTI #
LTC1474IS8#TRPBFCT-ND
|
DigiKey | IC REG MULT CONFIG ADJ 750MA 8SO Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3096 In Stock |
|
$7.7051 / $12.6400 | Buy Now |
DISTI #
584-LTC1474IS8#TRPBF
|
Mouser Electronics | Switching Voltage Regulators L Q C Hi Eff Buck Convs RoHS: Compliant | 282 |
|
$7.7000 / $12.6400 | Buy Now |
|
Analog Devices Inc | L Q C Hi Eff Buck Convs Min Qty: 1 Package Multiple: 2500 | 120 |
|
$7.7051 / $12.6400 | Buy Now |
Part Details for LTC1474IS8#TRPBF
LTC1474IS8#TRPBF CAD Models
LTC1474IS8#TRPBF Part Data Attributes
|
LTC1474IS8#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1474IS8#TRPBF
Analog Devices Inc
Low Quiescent Current High Efficiency Step-Down Converters
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 10 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.75 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for LTC1474IS8#TRPBF
This table gives cross-reference parts and alternative options found for LTC1474IS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1474IS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1474CS8 | Switching Regulator, Current-mode, 0.75A, CMOS, PDSO8 | Analog Devices Inc | LTC1474IS8#TRPBF vs LTC1474CS8 |
LTC1474IS8 | LTC1474 - Low Quiescent Current High Efficiency Step-Down Converters; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1474IS8#TRPBF vs LTC1474IS8 |
LTC1474CS8#PBF | LTC1474 - Low Quiescent Current High Efficiency Step-Down Converters; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1474IS8#TRPBF vs LTC1474CS8#PBF |
LTC1474IS8#PBF | Low Quiescent Current High Efficiency Step-Down Converters | Analog Devices Inc | LTC1474IS8#TRPBF vs LTC1474IS8#PBF |
LTC1474IS8#PBF | LTC1474 - Low Quiescent Current High Efficiency Step-Down Converters; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1474IS8#TRPBF vs LTC1474IS8#PBF |
LTC1474IS8#TR | LTC1474 - Low Quiescent Current High Efficiency Step-Down Converters; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1474IS8#TRPBF vs LTC1474IS8#TR |
LTC1474CS8 | LTC1474 - Low Quiescent Current High Efficiency Step-Down Converters; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1474IS8#TRPBF vs LTC1474CS8 |
LTC1474CS8#PBF | Low Quiescent Current High Efficiency Step-Down Converters | Analog Devices Inc | LTC1474IS8#TRPBF vs LTC1474CS8#PBF |
LTC1474IS8#TR | Switching Regulator, Current-mode, 0.75A, CMOS, PDSO8 | Analog Devices Inc | LTC1474IS8#TRPBF vs LTC1474IS8#TR |
LTC1474CS8#TRPBF | Low Quiescent Current High Efficiency Step-Down Converters | Analog Devices Inc | LTC1474IS8#TRPBF vs LTC1474CS8#TRPBF |