Part Details for LTC1473CGN#PBF by Linear Technology
Overview of LTC1473CGN#PBF by Linear Technology
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1473CGN#PBF | Analog Devices | 2x PwrPath Switch Drvr | |
LTC1473CGN#TRPBF | Analog Devices | 2x PwrPath Switch Drvr | |
DC145A | Analog Devices | LTC1473CGN - DUAL POWERPATH SW |
Price & Stock for LTC1473CGN#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1742 |
|
RFQ | ||
|
Bristol Electronics | 180 |
|
RFQ | ||
|
Bristol Electronics | 12 |
|
RFQ | ||
|
Quest Components | POWER SUPPLY SUPPORT CIRCUIT, FIXED, 2 CHANNEL, CMOS, PDSO16 | 100 |
|
$16.9698 / $21.8183 | Buy Now |
|
Quest Components | POWER SUPPLY SUPPORT CIRCUIT, FIXED, 2 CHANNEL, CMOS, PDSO16 | 14 |
|
$5.0322 / $7.5483 | Buy Now |
Part Details for LTC1473CGN#PBF
LTC1473CGN#PBF CAD Models
LTC1473CGN#PBF Part Data Attributes
|
LTC1473CGN#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1473CGN#PBF
Linear Technology
LTC1473 - Dual PowerPath Switch Driver; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SSOP | |
Package Description | 0.150 INCH, PLASTIC, SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | GN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 30 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 20 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9116 mm |
Alternate Parts for LTC1473CGN#PBF
This table gives cross-reference parts and alternative options found for LTC1473CGN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1473CGN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1473IGN#PBF | LTC1473 - Dual PowerPath Switch Driver; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC1473CGN#PBF vs LTC1473IGN#PBF |
LTC1473CGN#TR | Power Supply Support Circuit, Fixed, 2 Channel, CMOS, PDSO16 | Analog Devices Inc | LTC1473CGN#PBF vs LTC1473CGN#TR |
LTC1473IGN | LTC1473 - Dual PowerPath Switch Driver; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC1473CGN#PBF vs LTC1473IGN |
LTC1473CGN | Power Supply Support Circuit, Fixed, 2 Channel, CMOS, PDSO16 | Analog Devices Inc | LTC1473CGN#PBF vs LTC1473CGN |
LTC1473IGN#TR | Power Supply Support Circuit, Fixed, 2 Channel, CMOS, PDSO16 | Analog Devices Inc | LTC1473CGN#PBF vs LTC1473IGN#TR |
LTC1473CGN | LTC1473 - Dual PowerPath Switch Driver; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC1473CGN#PBF vs LTC1473CGN |